• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Q2 Power q2-1.100100-TH Travel adapter

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

World travel adapter according to earthing contact

  • Plug type: Earthing contactSOCKET TYPE: OFF, I, UK, CH, USA, Europe Typ26Voltage 250 V; current 16 A.

Technical specifications

Product type

Travel adapter

For devices from

Australia

China

USA

Japan

United Kingdom

Switzerland

Italy

Operating voltage

250 V

Destination

Australia

China

USA

Japan

United Kingdom

Switzerland

Italy

Max. nominal current

13 A

For mains outlet

A

B

G

I

J

L

Mains plug type (on device)

E

F

For products from

Australia, China, Italy, Japan, Switzerland, United Kingdom, USA

Destination

Australia, China, Italy, Japan, Switzerland, United Kingdom, USA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564711 Q2 Power q2-1.100100-TH Travel adapter

Description

The travel adapter Q2 Power World Adapter "protective contact" is the optimal solution for travellers from all over the world, who travel regularly in Europe (protective contact). ideal also for hotels or seminar organizers, who want to offer their guests the possibility to use their brought electrical equipment for the duration of their stay. With the Q2 Power World Adapter "earthing contact" devices from over 150 countries can be used in Europe. Even power-intensive devices such as laptops and hair dryers can be safely operated with the World to Europe adapter.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.98€ 20.98*

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)