
Number
Highlights & Details
Skross World USB charger AC65PD + USB-C cable
- USB-C and USB-A output for charging smartphones, tablets or other USB devices
- Output plug: Europe, Australia/China, UK, USA/Japan
Technical specifications
- Product type
Travel charger
- USB port
Yes
- Operating voltage
100 -250 V AC
- Destination
Anguilla
Antigua
Aruba
Bahamas
Bangladesh
Barbados
Barbuda
Bermuda
Bolivia
Brazil
Show more
- Max. nominal current
3.25 A
- For mains outlet
C
I
A
G
N
L
K
J
H
F
Show more
- Mains plug type (on device)
USB
- Destination
Afghanistan, Albania, Algeria, American Samoa, Andorra, Angola, Anguilla, Antigua, Antigua and Barbuda, Argentina, Armenia, Aruba, Australia, Austria, Azerbaijan, Azores, Bahamas, Bahrain, Balearic Islands, Bangladesh, Barbados, Barbuda, Belarus, Belgium, Belize, Bermuda, Bhutan, Bolivia, Bosnia, Bosnia-Herzegovina, Botswana, Brazil, Brunei, Bulgaria, Burkina Faso, Burundi, Cambodia, Cameroon, Canada, Canary Islands, Cape Verde, Cayman Islands, Central African Republic, Channel Islands, Chile, China, Colombia, Comoros, Congo (Democratic Republic), Congo (Republic), Cook Islands, Costa Rica, Croatia, Cuba, Cyprus, Czech Republic, Denmark, Djibouti, Dominica, Dominican Republic, East Imor, Ecuador, Egypt, El Salvador, Equatorial Guinea, Eritrea, Falkland Islands, Faroe Islands, Federated States of Micronesia, Fiji, Finland, France, French Guiana, Gabon, Gambia, Germany, Ghana, Gibraltar, Greece, Greenland, Grenada, Grenadines, Guadeloupe, Guam, Guatemala, Guinea, Guinea-Bissau, Guyana, Haiti, Herzegovina, Honduras, Hong Kong, Hungary, Iceland, India, Indonesia, Iran, Iraq, Ireland, Isle of Man, Israel, Italy, Ivory Coast, Jamaica, Japan, Jordan, Kazakhstan, Kenya, Kiribati, Korea, Korea, North, Korea, South, Kuweit, Kyrgyzstan, Laos, Latvia, Lebanon, Liberia, Libya, Liechtenstein, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Malawi, Malaysia, Maldives, Mali, Malta, Martinique, Mauritania, Mauritius, Mexico, Moldova, Monaco, Mongolia, Monserrat, Montenegro, Morocco, Mozambique, Myanmar, Namibia, Nauru, Nepal, Netherlands, Netherlands Antilles, New Caledonia, New Zealand, Nicaragua, Niger, Nigeria, North Korea, Norway, Okinawa, Oman, Pakistan, Panama, Papua New Guinea, Paraguay, Peru, Philippines, Poland, Portugal, Puerto Rico, Qatar, Romania, Russian Federation, Rwanda, Saint Kitts and Nevis, Saint Lucia, Saint Vincent, Samoa, Saudi Arabia, Senegal, Serbia, Serbia and Montenegro, Seychelles, Sierra Leone, Singapore, Slovakia, Slovenia, Somalia, South Korea, Spain, Sri Lanka, Sudan, Suriname, Sweden, Switzerland, Syria, Tahiti, Taiwan, Tajikistan, Tanzania, Thailand, Togo, Tonga, Trinidad and Tobago, Tunisia, Turkey, Turkmenistan, Uganda, Ukraine, United Arab Emirates, United Kingdom, Uruguay, USA, Uzbekistan, Venezuela, Vietnam, Virgin Islands, Yemen, Zambia, Zimbabwe
- Dim
(L x W x H) 80 x 55 x 54 mm
- Length
80 mm
- Width
55 mm
- Height
54 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2992113 Skross 1302333 Travel charger World AC65PD
User & Safety Instructions
User & Safety Instructions 2992113 Skross 1302333 Travel charger World AC65PD
Description
This text is machine translated.
Features
- Worldwide access in over 220 destinations
- Output plug: Europe, Australia/China, UK, USA/Japan
- Input voltage: 100 V – 250 V~, 50/60 Hz, max. 72.5 W, max. 1.5 A.
- USB-C 5-20 V/MAX. 3.25 A, (MAX. 65 W PD)
- USB-A: 5 V/MAX. 1.5 A, (max. 7.5 W)
- Simultaneous use of USB (A + C): 5 V/max. 1.0 a (max. 5 W) + 5-20 V/ max. 3.0 a (max. 60 W)
- Average operational efficiency: 90%
- Low-load efficiency (10%): 82.3%
- Power consumption at zero load 0.09 W
Scope of delivery
- World AC65PD
- USB-C charging cable
- User manual.











