• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 167767 Fixed adapter piece

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6634 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Output: 2300 W
Product type

Fixed adapter piece

For devices from

Switzerland

Max. nominal current

10 A

For products from

Switzerland

Dim

(L x W x H) 45 x 45 x 60 mm

Length

45 mm

Width

45 mm

Height

60 mm

Documents & Downloads

Datasheet

Datasheet 2626477 Max Hauri 167767 Fixed adapter piece

User & Safety Instructions

User & Safety Instructions 2626477 Max Hauri 167767 Fixed adapter piece

Description

Fixed adapter Typ12/earthing contact 3-pin black with seal / not removable / plug type: Type 12 / socket type: Earthing contact / incl. foam rubber.

This text is machine translated.

Features

  • For devices up to a maximum of 10 A and 2300 W.

Scope of delivery

  • With seal.

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)