• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 135810 Fixed adapter piece

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power: 3600 W
Product type

Fixed adapter piece

Max. nominal current

16 A

Dim

(L x W x H) 45 x 45 x 70 mm

Length

45 mm

Width

45 mm

Height

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626478 Max Hauri 135810 Fixed adapter piece

Description

Fixed adapter type 23/earthing contact 3-pin white / plug: Type 23 / coupling: Earthing contact / cannot be dismantled again / permitted for devices up to a maximum of 16 A.The fixed adapter is suitable for converting a German earthing contact plug into a Swiss Typ23 plug. The fixed adapter is intended for fixed permanent applications and cannot be removed again.

This text is machine translated.

Features

  • For devices up to max. 16 A and 3600 W.

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)