• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 135797 Fixed adapter piece

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Output: 2300 W
Product type

Fixed adapter piece

Max. nominal current

10 A

Dim

(L x W x H) 45 x 45 x 60 mm

Length

45 mm

Width

45 mm

Height

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626474 Max Hauri 135797 Fixed adapter piece

Description

Fixed adapter type 11/contour plug 2-pin CEE 7/17 white / plug: Type 11 / coupling: Earthing contactThis Typ11 fixed adapter is firmly pressed onto a contour plug as adapter plug. This allows devices with EU contour plugs to be connected to Swiss sockets. This adapter can no longer be removed without any damage after installation. For devices up to a maximum of 10 A.

This text is machine translated.

Features

  • For devices up to a maximum of 10 A and 2300 W.

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.