• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 169237 Travel adapter

EAN:
Part number:
Item no:
1/4
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Travel adapter protective / Type 23 3-pole black

  • Travel adapter with double-earthing system
  • Plug: Protection contact
  • Coupling: Type 23
  • 250 V/16 A

Technical specifications

  • Colour, black
  • L+N+PE pin number (3-pin)
  • Plug type: Protection contact
  • Plug country: Europe
  • Socket type 23 (T23)
  • Socket Country: Switzerland
Product type

Travel adapter

For devices from

Switzerland

Operating voltage

250 V

Destination

Europe

Max. nominal current

16 A

For products from

Switzerland

Destination

Europe

Dim

(L x W x H) 70 x 40 x 30 mm

Length

70 mm

Width

40 mm

Height

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2941839 Max Hauri 169237 Travel adapter

Description

This travel adapter has a socket type 23 and a protective contact plug. Thus the use of electrical devices with a power consumption of up to 16 A is enabled in most of the European countries.

This text is machine translated.

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)