
Number
World travel adapter PRO
Highlights & Details
- Unique in application with powerful devicesSocket input for: Europe (safety plug & 2-pin Euro)Designed in Switzerland
Technical specifications
- Product type
Travel adapter
- For devices from
Afghanistan
Albania
Algeria
Andorra
Armenia
Aruba
Azores
Balearic Islands
Bhutan
Bosnia
Show more
- USB port
No
- Operating voltage
100 -250 V
- Destination
Anguilla
Antigua
Aruba
Bahamas
Bangladesh
Barbados
Barbuda
Bermuda
Bolivia
Brazil
Show more
- Max. nominal current
7 A
- For mains outlet
L
J
G
B
I
N
- Mains plug type (on device)
E
F
C
- For products from
Afghanistan, Albania, Algeria, American Samoa, Andorra, Angola, Argentina, Armenia, Aruba, Austria, Azerbaijan, Azores, Balearic Islands, Bangladesh, Belarus, Belgium, Benin, Bhutan, Bolivia, Bosnia, Brazil, Bulgaria, Burkina Faso, Burundi, Cambodia, Cameroon, Canary Islands, Cape Verde, Central African Republic, Chad, Channel Islands, Chile, Comoros, Congo (Democratic Republic), Congo (Republic), Croatia, Cuba, Czech Republic, Denmark, Djibouti, East Imor, Egypt, El Salvador, Equatorial Guinea, Eritrea, Estonia, Faroe Islands, Finland, France, French Guiana, Gabon, Germany, Gibraltar, Greece, Greenland, Grenadines, Guadeloupe, Guinea, Guinea-Bissau, Herzegovina, Hungary, Iceland, Indonesia, Iran, Iraq, Isle of Man, Italy, Ivory Coast, Jordan, Kazakhstan, Korea, Kuweit, Kyrgyzstan, Laos, Latvia, Lebanon, Liberia, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Mali, Martinique, Mauritania, Mauritius, Moldova, Monaco, Mongolia, Montenegro, Morocco, Mozambique, Myanmar, Nepal, Netherlands, Netherlands Antilles, New Caledonia, Niger, North Korea, Norway, Oman, Pakistan, Paraguay, Peru, Philippines, Poland, Portugal, Reunion, Romania, Russian Federation, Rwanda, Saint Vincent, Saudi Arabia, Senegal, Serbia, Slovakia, Slovenia, Somalia, South Korea, Spain, Sudan, Suriname, Sweden, Switzerland, Syria, Tahiti, Tajikistan, Thailand, Togo, Tunisia, Turkey, Turkmenistan, Ukraine, United Arab Emirates, Uruguay, Uzbekistan, Vietnam, Zambia
- Destination
Afghanistan, Albania, Algeria, American Samoa, Andorra, Angola, Anguilla, Antigua, Argentina, Armenia, Aruba, Australia, Austria, Azerbaijan, Azores, Bahamas, Bahrain, Balearic Islands, Bangladesh, Barbados, Barbuda, Belarus, Belize, Bermuda, Bhutan, Bolivia, Bosnia, Botswana, Brazil, Brunei, Bulgaria, Burkina Faso, Burundi, Cambodia, Cameroon, Canada, Canary Islands, Cape Verde, Cayman Islands, Central African Republic, Channel Islands, Chile, China, Colombia, Comoros, Congo (Democratic Republic), Congo (Republic), Cook Islands, Costa Rica, Croatia, Cuba, Cyprus, Denmark, Djibouti, Dominica, Dominican Republic, East Imor, Ecuador, Egypt, El Salvador, Equatorial Guinea, Eritrea, Ethiopia, Falkland Islands, Faroe Islands, Federated States of Micronesia, Fiji, Finland, French Guiana, Gabon, Gambia, Germany, Ghana, Gibraltar, Greece, Greenland, Grenada, Grenadines, Guadeloupe, Guam, Guatemala, Guinea, Guinea-Bissau, Guyana, Haiti, Herzegovina, Honduras, Hong Kong, Hungary, Iceland, Indonesia, Iran, Iraq, Ireland, Isle of Man, Israel, Italy, Ivory Coast, Jamaica, Japan, Jordan, Kazakhstan, Kenya, Kiribati, Korea, Kuweit, Kyrgyzstan, Laos, Latvia, Lebanon, Liberia, Liechtenstein, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Malawi, Malaysia, Maldives, Mali, Malta, Martinique, Mauritania, Mauritius, Mexico, Moldova, Monaco, Mongolia, Monserrat, Montenegro, Morocco, Mozambique, Myanmar, Nauru, Nepal, Netherlands, Netherlands Antilles, New Zealand, Nicaragua, Niger, Nigeria, North Korea, Norway, Okinawa, Oman, Pakistan, Panama, Papua New Guinea, Paraguay, Peru, Philippines, Poland, Portugal, Puerto Rico, Qatar, Romania, Russian Federation, Rwanda, Saint Kitts and Nevis, Saint Lucia, Saint Vincent, Samoa, Saudi Arabia, Senegal, Serbia, Seychelles, Sierra Leone, Singapore, Slovenia, Somalia, South Korea, Spain, Sudan, Suriname, Sweden, Switzerland, Syria, Tahiti, Taiwan, Tajikistan, Tanzania, Thailand, Togo, Tonga, Trinidad and Tobago, Tunisia, Turkey, Turkmenistan, Uganda, Ukraine, United Arab Emirates, United Kingdom, Uruguay, USA, Uzbekistan, Venezuela, Vietnam, Virgin Islands, Yemen, Zambia, Zimbabwe
- Dim
(L x W x H) 72 x 55 x 58 mm
- Length
72 mm
- Width
55 mm
- Height
58 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2746645 Skross 1.103145 Travel adapter Pro
Description
This text is machine translated.
Features
- Suitable for earthed and unearthed devices (2-pin and 3-pin)Output plug: Australia/China, UK, USA, Switzerland, Italy, BrazilMax. Load 7 AInterchangeable fuse T 7 ACan be used worldwide: USA, Australia, China, Great Britain, Ireland, Malta, Italy, Brazil, Switzerland and more than 100 other destinations.

















