
Number
World adapter PRO Light USB AC30PD - World
Highlights & Details
- Compact 3-pin. World travel adapterIntegrated PD USB-chargerFull-fledged earthing contact socketUSB TYPE-A (QC3.0)USB Type-C (PD up to 30 Watt)
Technical specifications
- Product type
Travel charger
- For devices from
Argentina
Australia
Bahamas
Belgium
Belize
Bermuda
Bulgaria
China
China (mainland)
Costa Rica
Show more
- USB port
Yes
- Operating voltage
100 V - 250 V
- Destination
Argentina
Australia
Bahamas
Belgium
Belize
Bermuda
Bulgaria
China
China (mainland)
Costa Rica
Show more
- For mains outlet
B
F
G
I
- Mains plug type (on device)
A
B
C
E
F
G
I
J
L
N
Show more
- For products from
Argentina, Australia, Bahamas, Belgium, Belize, Bermuda, Bulgaria, China, China (mainland), Costa Rica, Dominica, Dominican Republic, Ecuador, Estonia, Fiji, Finland, France, Germany, Greece, Honduras, Hungary, Iceland, Indonesia, Iran, Ireland, Jamaica, Kazakhstan, Kenya, Latvia, Lithuania, Malta, Mauritius, Mexico, Mongolia, Morocco, Netherlands, Netherlands Antilles, New Zealand, Norway, Oman, Peru, Philippines, Poland, Portugal, Russian Federation, Saudi Arabia, Serbia, Seychelles, Slovakia, Slovenia, Spain, Sweden, Switzerland, Thailand, Turkey, Uganda, Ukraine, United Kingdom, USA, Venezuela
- Destination
Argentina, Australia, Bahamas, Belgium, Belize, Bermuda, Bulgaria, China, China (mainland), Costa Rica, Dominica, Dominican Republic, Ecuador, Estonia, Fiji, Finland, France, Germany, Greece, Honduras, Hungary, Iceland, Indonesia, Iran, Ireland, Jamaica, Kazakhstan, Kenya, Latvia, Lithuania, Malta, Mauritius, Mexico, Mongolia, Morocco, Netherlands, Netherlands Antilles, New Zealand, Norway, Oman, Peru, Philippines, Poland, Portugal, Russian Federation, Saudi Arabia, Serbia, Seychelles, Slovakia, Slovenia, Spain, Sweden, Thailand, Turkey, Uganda, Ukraine, United Kingdom, USA, Venezuela
- Dim
(L x W x H) 77 x 65 x 68 mm
- Length
77 mm
- Width
65 mm
- Height
68 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2686294 Skross 1.302473 Travel charger PRO Light USB AC30PD World
Description
This text is machine translated.



