
Number
Reflexion HIF2002DAB Retro audio system
Highlights & Details
- Retro hi-fi system with real wooden housing
- Semi-automatic 3-speed turntable: 33/45/78 rpm
- DAB+/FM/AM STEREO RADIO
- Bluetooth
- 75 Ohm antenna connection
- Cassette playback with auto-stop
- CD-PLAYBACK (CD, CD-R, CD-RW)
- USB port for MP3 playback
- Encoding function: Transfer your records/cassettes/CDs to MP3 format on USB
- Remote control supplied
- Dimensions 510 x 210 x 345 mm / weight 7.50 kg
Technical specifications
- Product type
Retro audio system
- hifi functions
DAB+
FM
CD
Tape
Turntable
Bluetooth
USB
- Interfaces (input)
Antenna (75 Ohm)
Bluetooth
USB
- Features
Natural wood casing
Recording mode
Incl. remote control
- Playback of
CD, CD-R, CD-RW, MP3
- Dim
(W x H x D) 510 x 345 x 210 mm
- Factory colour
Wood
- Weight
7.5 kg
- Width
510 mm
- Height
345 mm
- Depth
210 mm
- Player dims (L x H x D)
510 x 210 x 345 mm
- Output rating
2 x 40 W
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2333002 Reflexion HIF2002DAB Retro audio system DAB+, FM, CD, Tape, Turntable, Bluetooth, USB, Natural wood casing, Recording mo
User & Safety Instructions
User & Safety Instructions 2333002 Reflexion HIF2002DAB Retro audio system DAB+, FM, CD, Tape, Turntable, Bluetooth, USB, Natural wood casing, Recording mo
Description
This text is machine translated.
Features
- Programming function
- Playback of MP3 via USB interface
- Real wood housing
- Blue-lit LCD display
- Incl. Remote control
- Dimensions: 510 x 210 x 345 mm
Scope of delivery
- User manual
- Remote control










