• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI™ Wireless HDMI (set) via local IP network 30 m

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

202 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional HDMI 30M wireless extender, 3D Full HD 1080P

  • Wireless HDMI connection up to 30 metres
  • Supports multiple reception streams
  • Video resolution: 1920x1080 (1080P), max. @60 Hz
  • Automatically identifies and configures a variety of display modes

Technical specifications

Product type

Wireless HDMI (set)

Transfer type

via local IP network

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Features

Secure wireless transmission

Resolution (max.)

1920 x 1080 p

Range (max.)

30 m

Factory colour

Black

Weight

27 g

Length

90 mm

Width

39 mm

Height

10 mm

Dim

(L x W x H) 90 x 39 x 10 mm

No. of outputs

1 x

No. of inputs

1 x

Supported monitors

1

Power supply (LOV)

via USB

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793803 SpeaKa Professional HDMI™ Wireless HDMI (set) via local IP network 30 m

Description

The HDMI extension is Ideal, in order to connect further monitors with HDMI. Longer signal distances are often necessary, especially in professional areas, like machine monitoring and production.

HDMI cables are limited in their length. An alternative is to extend the HDMI signal via a radio connection. Extend the possible distance with this to up to 30 m. Simply connect a HDMI source to the transmitter and the receiver, such as video projector or TV to the receiver. The power is supplied for both adapters via the enclosed USB cables. Since most devices now have USB connections, no separate power supply is required. If the HDMI connection is poorly positioned or accessible to the device, then the connection can be made easier with the enclosed HDMI cables.

This text is machine translated.

Features

  • Built-in automatic balance system for clear and stable image
  • Built-in ESD electrostatic protection circuit with comprehensive security protection system
  • Simple and convenient installation (plug and play)

Scope of delivery

  • HDMI transmitter
  • HDMI Receiver
  • 2x HDMI cable
  • 2x USB cable
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 148.98*

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)