• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-WTR-400 Wireless HDMI (set) 30 m 2.4 GHz, 5 GHz 1920 x 1080 Pixel Secure wireless transmission

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

316 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional SP-WTR-400 Wireless transmitter and receiver

  • Supports HDMI and HDCP
  • Supports H.264 compression
  • 1 Receiver supports 32 TXs max.
  • RX supports smartphone mirroring on display

Technical specifications

Product type

Wireless HDMI (set)

Frequency

2.4 GHz

5 GHz

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

VGA

Audio stereo (3.5 mm jack)

Video resolution

1920 x 1080 Pixel

Features

Secure wireless transmission

Range (max.)

30 m

Factory colour

Grey-blue

Weight

165.67 g

Length

110.5 mm

Width

124.2 mm

Height

137.8 mm

Dim

(L x W x H) 110.5 x 124.2 x 137.8 mm

Power supply (LOV)

via USB

Switch function

Key

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588038 SpeaKa Professional SP-WTR-400 Wireless HDMI (set) 30 m 2.4 GHz, 5 GHz 1920 x 1080 Pixel Secure wireless transmission

Description


Secure video and audio transmission for conferences
The SpeaKa Professional SP-WTR-400 WLAN transceiver allows you to integrate up to 32 mobile devices such as tablets or smartphones into video conferences. In the meeting room or even in the classroom, several people can participate actively and passively in content at the same time. The SP-WTR-400 supports HDMI, HDCP for secure data transfer and H.264-compression, in order to transfer video data-reduced in high quality. The range is over 30 m line of sight and the latency below 200 ms.
Versatile entertainment options
Also for the private area the SP-WTR-400 offers comfortable possibilities, in order to transfer for example on-air programs received by satellite or streaming-TV to other devices.
Everything is welcome
The delivery package includes a WTR-5500 transmitter as well as a WTR-5500 receiver. Additional two telescopic antennae for the receiver,
Two USB-A / USB-C® power cables for receiver and transmitter. And that's what's more
Power supply for the receiver as well as a user manual.

This text is machine translated.

Features

  • Low latency: < 200ms
  • Long distance: over 30 m line of sight (L.O.S)

Scope of delivery

  • WTR-5500 Transmitter
  • WTR-5500 Receiver
  • 2x Extendable antenna for RX
  • 2x USB-A to USB-C powering cable for RX & TX
  • Power adapter for RX
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 159.48*

What kind of AV Senders are you looking for?

More interesting products

(*All information is plus legal VAT)