• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Wireless HDMI (set) 15 m 5 GHz 1920 x 1080 Pixel HDMI output (loop-through)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

672 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-HDTR-500 Wireless HDMI Transmitter and Receiver

  • Wireless HDMI transmitter, supports 4K decoding and high-definition output at 1080P/60Hz
  • Projects smart devices with small screens such as computers, tablets, laptops, and Macs onto large screens such as HD TVs, displays, and projectors.
  • Suitable for large screen viewing, game casting, live casting, conference casting and sharing screen content.
  • Compact and lightweight design
  • Smooth picture and stable transmission

Technical specifications

Product type

Wireless HDMI (set)

Frequency

5 GHz

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Video resolution

1920 x 1080 Pixel

Features

HDMI output (loop-through)

Range (max.)

15 m

Factory colour

Grey

Weight

15 g

Length

64 mm

Width

24.2 mm

Height

11.7 mm

Dim

(L x W x H) 64 x 24.2 x 11.7 mm

Power supply (LOV)

via USB

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415281 SpeaKa Professional Wireless HDMI (set) 15 m 5 GHz 1920 x 1080 Pixel HDMI output (loop-through)

Description

Features

  • Compatible with HDMI standard, supports resolutions up to 1920 x 1080P@60Hz
  • Supports HDCP standard-high bandwidth digital content protection technology
  • Supports wireless 802.11a/n, with a maximum transmission distance of 30m
  • Optimal transmission distance: up to 15m
  • Supports 5G band transmission
  • Plug and play, no drivers required
  • The latency of this model is between 30ms~60ms.

Scope of delivery

  • Transmitter
  • Receiver
  • 2x USB-A to USB-C® cable
  • HDMI to Mini HDMI adapter
  • HDMI to Micro adapter
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.98*

What kind of AV Senders are you looking for?

More interesting products

(*All information is plus legal VAT)