• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink HDW0103AR Wireless HDMI (receiver) 150 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink HDMI receiver unit for HDW0103, Wireless, 150m, 4k@60Hz

  • Based on HDMI 2.0 technology and the wireless standard 802.11ac
  • Bandwidth: 6 Gbps at 600 MHz per line (18 Gbps total)
  • Supports full HD A/V-signal transmission up to 150 m/492 ft
  • Supports video resolutions of Ultra HD 4K/60 Hz (YUV 4:2:0) and Full 3D
  • Complies with HDCP 2.2
  • Supports DDC
  • Supports uncompressed audio such as LPCM 7.1 and sampling rates up to 48 KHz
  • Supports compressed audio such as DTS, Dolby Digital (including DTS-HD Master Audio™ and Dolby TrueHD)
  • Latency near zero
  • Metal housing
  • POWER SUPPLY DC 5 V/0.5 A
  • Plug and play – no driver installation necessary
  • Packing: Colour box

Technical specifications

Product type

Wireless HDMI (receiver)

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Range (max.)

150 m

Factory colour

Black

Weight

324 g

Length

240 mm

Width

23 mm

Height

100 mm

Dim

(L x W x H) 240 x 23 x 100 mm

Power supply (LOV)

via USB

Switch function

Remote control

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399443 LogiLink HDW0103AR Wireless HDMI (receiver) 150 m

Description

With each additional transmitter unit you can expand the LogiLink HDMI Ultra HD (4K) wireless transmission system (HDW0103) at will. Supplement your system to up to 4 receivers/output devices such as TV or projector. The operation of the extension is very simple through real Plug & Play, you attach the additional receiving device to the power supply and can start immediately. Touch panels are supported via the USB connection on the receiver (Touch Screen Back Control). Remain flexible in the number of output devices and save yourself the laying of HDMI-cables.

This text is machine translated.

Scope of delivery

  • 1x receiver
  • 1x HDMI cable
  • 1x USB-C cable
  • 1 x PSU
  • 1x user manual.

What kind of AV Senders are you looking for?

More interesting products

(*All information is plus legal VAT)