
Number
Highlights & Details
Speaka Professional 4K Wireless presentation transmitter and receiver with quad multi-viewer
- Get rid of messy cables and enjoy the convenience of wireless streaming
- Supports resolution of up to 4K 60Hz from receiver to TV
- Simultaneously view four video sources on one display
- 802.11 AC 2T2R WIFI MIMO for stable connection
- Up to 128 presentations at the same time (depending on the performance of the router)
- Working range of up to 50 m in open spaces
- Transmitter and receiver pair automatically - no configuration required
- Plug and play, one click to share, high-efficiency meeting room solution
- Supports iOS/Android/Windows/Mac/Linux
Technical specifications
- Product type
Wireless 4K UHD speaker system
- Frequency
2.4 GHz
5 GHz
5.8 GHz
- Interfaces (input)
HDMI™
USB A (USB 2.0)
RJ45
Wi-Fi 5 (IEEE 802.11ac)
- Interfaces (output)
HDMI™
- Video resolution
3840 x 2160 Pixel
- Features
4-way multi-viewer switch
Digital whiteboard function
Secure wireless transmission
Airplay and DLNA compatibility
- Range (max.)
50 m
- Factory colour
Black
- Weight
310 g
- Width
154 mm
- Height
22 mm
- Dim
(W x H x D) 154 x 22 x 84 mm
- Depth
84 mm
- Power supply (LOV)
via PSU
- Switch function
Automatic
Key
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2342739 SpeaKa Professional SP-VShare Wireless 4K UHD speaker system 50 m 2.4 GHz, 5 GHz, 5.8 GHz 3840 x 2160 Pixel 4-way multi-
Description
Without APP, without setup, without cable mess, simply with a click.
This text is machine translated.
Features
- Wi-Fi: 2.4 + 5 + 5.8 GHz
- WPA2/WPA-PSK/WPA2-PSK high security standard
- Supports multicast function
- Supports touch panel back control
- Interface:
- TX: HDMI in x1, USB x 1
- RX: HDMI out x 1,USB x 1, DC x1, LED Indicator x 1
- HDCP 2.2
Scope of delivery
- Transmitter and receiver
- Power adapter
- USB cable
- User manual






