• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink HDW0103 Wireless HDMI (set) 150 m

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

LogiLink HDMI transmission set, KVM, Wireless, 150m, 1u4, 4K@60Hz

  • Based on HDMI 2.0 technology and the wireless standard 802.11ac
  • Bandwidth: 6 Gbps at 600 MHz per line (18 Gbps total)
  • Supports UHD A/V signal transmission up to 150 m/492 ft
  • Supports Ultra HD 4K/60 Hz video resolutions (YUV 4:2:0)
  • Complies with HDCP 2.2
  • Supports DDC and KVM-functionality (mouse- / keyboard connection)
  • Supports uncompressed audio such as LPCM 7.1 and sampling rates up to 48 KHz
  • Supports compressed audio such as DTS, Dolby Digital (including DTS-HD Master Audio™ and Dolby TrueHD)
  • Latency near zero
  • Metal housing
  • POWER SUPPLY DC 5 V/1 A
  • Plug and play – no driver installation necessary
  • Packing: Colour box

Technical specifications

Product type

Wireless HDMI (set)

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Range (max.)

150 m

Factory colour

Black

Weight

650 g

Length

224 mm

Width

27 mm

Height

99 mm

Dim

(L x W x H) 224 x 27 x 99 mm

Power supply (LOV)

via USB

Switch function

Remote control

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399442 LogiLink HDW0103 Wireless HDMI (set) 150 m

Description

The wireless HDMI KVM transmission set by LogiLink transfers your HDMI video and audio signals in ultra HD (4K) resolution wirelessly over a distance of up to 150 m (in full view). Thanks to the KVM-functionality your mouse and the keyboard can be connected to the receiver unit, whereby a controlling of the signal source is possible directly at the output device. The auto-pairing function promises a simple installation. By supporting the Multicast-Function up to 4 receivers or terminals can be attached and used simultaneously. Save yourself from laying HDMI cables and use this easy-to-use wireless HDMI extender system.

This text is machine translated.

Scope of delivery

  • 1x (Sender)
  • 1x receiver
  • 2x HDMI cable
  • 2x USB-C cable
  • 2x power supplies
  • 1x IR transmitter
  • 1x micro USB cable
  • 1x user manual.

What kind of AV Senders are you looking for?

More interesting products

(*All information is plus legal VAT)