• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-TR-450 Wireless HDMI (set) 50 m 2.4 GHz, 5 GHz 3840 x 2160 Pixel built-in LED display

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

219 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional SP-TR-450 50M 4K wireless transmitter and receiver kit, black

  • Extend 4K signals up to 50m
  • Supports up to 30 presenters
  • Wi-Fi: 2.4G+5.8G
  • Compact design

Technical specifications

  • Supported operating systems: From Windows® 7, iOS, iPadOS, MacOS, Linux Ubuntu, Android
Product type

Wireless HDMI (set)

Frequency

2.4 GHz

5 GHz

Interfaces (input)

HDMI® input

Interfaces (output)

HDMI® output

Video resolution

3840 x 2160 Pixel

Features

built-in LED display

Range (max.)

50 m

Factory colour

Black

Weight

59.2 g

Length

100 mm

Width

33 mm

Height

13.6 mm

Dim

(L x W x H) 100 x 33 x 13.6 mm

Power supply (LOV)

via USB

Switch function

Manual

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220887 SpeaKa Professional SP-TR-450 Wireless HDMI (set) 50 m 2.4 GHz, 5 GHz 3840 x 2160 Pixel built-in LED display

Description


Free your entertainment - with the SpeaKa Professional SP-TR-450 HDMI radio transmission!

Are you tired of messing around with a cable mess? Want to take your home theater or presentations to the next level? Then the SpeaKa Professional SP-TR-450 is the perfect solution for you!

Crystal-clear 4K resolution:
Enjoy stunning image quality with support for 4K resolutions up to 30 Hz.

Wireless freedom
Transmit the HDMI-signals wirelessly over the distances of up to 50 meters – Ideal for large rooms or the transmission between the different rooms.

Easy to install.
Setup is child's play thanks to Plug and Play function.

Reliable transmission
Enjoy a stable and interference-free transmission of your favorite films, series or presentations.

LED indicator.
The integrated LED display provides direct information about the operating condition.

This text is machine translated.

Features

  • Supports HDMI & HDCP
  • Supports video resolutions up to 4K@30Hz
  • Transmits HDMI video and audio signals up to 50m
  • Supported platforms: Windows, iOS, Android system
  • Resolution: 4K@30Hz
  • Transmission distance: 50m

Scope of delivery

  • Transmitter
  • Receiver
  • 2x USB 2.0 A/M to Type-C® male cable
  • User manual

Hints

Transmitter and receiver require an additional power source (5 V/DC, min. 2 A).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.98*

What kind of AV Senders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)