Share content easilyWPA2-PSK in standalone modeWPA2-PSK or IEEE 802.1X in network integration modeFrequency band 2.4 GHz and 5 GHzWireless transmission protocol IEEE 802.11 a/b/g/n.
User & Safety Instructions 2618010 Barco ClickShare USB-C™ Button Transmitter
Description
Wireless USB-C™ button for starting wireless conferences and sharing content.With the most well-known component of our wireless collaboration solution, the ClickShare button gets the specific "click". Connect one of these USB devices to your laptop, start the application, click the button and you are ready to share your content in the meeting room using AV technology. The button is available with USB-C™ connection.To ensure that your content is displayed on the correct screen, each ClickShare button is linked to a ClickShare Base Unit. The coupling process is fast and simple, so that ClickShare buttons can be transferred easily across meetin-gray areas. Several ClickShare buttons can be linked to the ClickShare Base Unit and depending on the Base Unit, content can be shared with up to eight people on the screen at the same time.The option of using a USB-C™ or a regular button makes ClickShare a hit in every meeting, since it works with every laptop and enables an excellent user experience in every kind of meeting room. When using a USB-C™ to USB-A adapter, it is compatible with any USB-A output.
This text is machine translated.
Features
Weight: 0.5 kg
Color: Black
Remote control: No.
Number of buttons: 1
Button connections: USB-C™
Product height: 1.63 cm
Product width: 7 cm
Product depth: 16.25 cm
Product type: Wireless Presentation
Scope of delivery
Barco Clickshare USB-C™ Button for C + CX series
Description
Wireless USB-C™ button for starting wireless conferences and sharing content.With the most well-known component of our wireless collaboration solution, the ClickShare button gets the specific "click". Connect one of these USB devices to your laptop, start the application, click the button and you are ready to share your content in the meeting room using AV technology. The button is available with USB-C™ connection.To ensure that your content is displayed on the correct screen, each ClickShare button is linked to a ClickShare Base Unit. The coupling process is fast and simple, so that ClickShare buttons can be transferred easily across meetin-gray areas. Several ClickShare buttons can be linked to the ClickShare Base Unit and depending on the Base Unit, content can be shared with up to eight people on the screen at the same time.The option of using a USB-C™ or a regular button makes ClickShare a hit in every meeting, since it works with every laptop and enables an excellent user experience in every kind of meeting room. When using a USB-C™ to USB-A adapter, it is compatible with any USB-A output.