• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-AS-500 4 ports RCA audio switch Steel casing

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

312 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-AS-500 4-Port Bi-Directional audio switcher, 4-way stereo L/R sound channel, 1 in 4 out or 4 in 1 out

  • 4-way RCA L/R stereo audio switcher, 4 in 1 out or 1 in 4 out
  • Suitable for multiple signal sources or multi-room paralleled amplifier
  • Easily switch between different audio inputs and outputs
  • Anti-interference aluminium case Compact connector distributor
  • RCA L/R stereo splitter boxes

Technical specifications

Product type

RCA audio switch

Interfaces (input)

RCA (phono)

Interfaces (output)

RCA (phono)

No. of inputs

4 x

No. of outputs

1 x

Switch function

Manual

Distributor/switch features

Steel casing

Factory colour

Black

Power supply (LOV)

not required

Width

100 mm

Height

40 mm

Depth

80 mm

Weight

250 g

Port

4 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3135114 SpeaKa Professional SP-AS-500 4 ports RCA audio switch Steel casing

Conformity certificate

Conformity certificate 3135114 SpeaKa Professional SP-AS-500 4 ports RCA audio switch Steel casing

Description

SpeaKa Professional SP-AS-500 bi-directional 4-way audio distributor, 4 channels, 1 stereo input on 4 stereo outputs or 4 stereo inputs on 1 stereo output

This text is machine translated.

Features

  • 4-port RCA audio switcher, 4 in 1 out or 1 in 4 out
  • Plug and play, no power supply required

Scope of delivery

  • Audio switcher
  • Audio cable
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.96€ 56.96*

More interesting products

(*All information is plus legal VAT)