• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-HDMIBS-100 2 ports HDMI switch Ultra HD compatibility, bidirectional operation 7680 x 4320 p

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

818 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional SP-HDMIBS-100 HDMI 8K Bi-directional switch with cable, black

  • Includes three HDMI connections that function as both input or output.
  • This allows you to:
  • • Connect an HDMI source to two HDMI display devices, or
  • • Connect two HDMI sources to an HDMI display device.
  • Switching between the different sources or display devices is carried out manually via the button on the top of the product. The device is supplied with power via the connected devices.
  • The product does not support simultaneous output for two displays.

Technical specifications

Product type

HDMI switch

Supported monitors

2

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

No. of inputs

2 x

No. of outputs

1 x

Switch function

Manual

Resolution (max.)

7680 x 4320 p

Distributor/switch features

Ultra HD compatibility

bidirectional operation

Factory colour

Black

Power supply (LOV)

via USB

Width

70 mm

Height

65 mm

Depth

20 mm

Weight

95 g

Resolutions (max.)

UHD 8K @ 60 Hz

UHD 4K @ 120 Hz

Port

2 ports

Supported audio file formats

LPCM 7.1

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3364068 SpeaKa Professional SP-HDMIBS-100 2 ports HDMI switch Ultra HD compatibility, bidirectional operation 7680 x 4320 p

Description

Features

  • HDMI, HDCP
  • HDMI resolution: up to 8K@60Hz, 4K@120HZ
  • Dual LEDs to display working status
  • Manual push button to alternate between modes
  • Two working modes:
  • 8K splitter: One PC connects to two displays
  • 8K switch: Two PC connect to a single display

Scope of delivery

  • Splitter
  • USB 2.0 A/M to USB-C® male cable
  • Manual

More interesting products

(*All information is plus legal VAT)