• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-HDS-200 3 ports HDMI switch + remote control UHD 8K @ 60 Hz, UHD 4K @ 120 Hz

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

199 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-HDS-200 3x1 8K HDMI switch

  • 8K Ultra HD resolution
  • Supports resolutions of 8K@60 Hz, 4K@120 Hz and 1080P@240 Hz with a transmission rate of up to 48 Gbps, backwards compatible with all previous HDMI standards.
  • HDMI switch supports most devices with a standard HDMI interface.

Technical specifications

Product type

HDMI switch

Supported monitors

1

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

No. of inputs

3 x

No. of outputs

1 x

Switch function

Manual

Resolution (max.)

7680 x 4320 p

Distributor/switch features

+ remote control

Factory colour

Black

Power supply (LOV)

via USB

Width

114 mm

Height

23 mm

Depth

62 mm

Weight

70 g

Resolutions (max.)

UHD 8K @ 60 Hz

UHD 4K @ 120 Hz

Port

3 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586294 SpeaKa Professional SP-HDS-200 3 ports HDMI switch + remote control UHD 8K @ 60 Hz, UHD 4K @ 120 Hz

Description

Supports 8K@60Hz, 4K@120Hz, 1080P@240Hz, offers a transfer rate of up to 48Gbps and is backward compatible with all previous HDMI standards.

First-class quality and wide compatibility
8K@60Hz HDMI 2.1 switch uses the latest chips, anti-corrosion construction can also withstand overheating or break, more durable and useful.
HDMI switch supports most devices with a standard HDMI interface.
Can be used with computer, MacBook, Xbox 360, Xbox One, PS5/4, Blu-ray DVD, Nintendo switch etc. compatible.
Output compatible devices: HD ready or full HD TVs, Apple TV, Blu-ray DVD, projectors, monitors etc.

Simply plug it in and get started
Simply press the button to switch the signal between three HDMI sources. LED-displays show you, which connection is active.
When connecting to the source or display, it is strongly recommended to use a power supply with a micro-USB cable from a 5V-USB AC adapter to achieve the best performance.
With 8K resolution, the length of the HDMI cables connected to both ends of the switch should not exceed 3 meters. You can also switch the input source remotely.

HDMI 2.1 Toggle switch 3 inputs 1 output
The HDMI-Switch 3x1 transfers video and audio signals from 3 different HDMI-sources to an HDMI-display, without any delay or loss in the resolution. Save yourself the annoying plugging and unplugging of HDMI cables and enjoy the time between work and game by switching over between 3 devices with one key.

This text is machine translated.

Features

  • Output compatible devices: HD-ready or Full HD TVs, Apple TV, Blu-ray DVD, projectors, monitors etc.

Scope of delivery

  • HDMI switch
  • Power cable
  • Remote control
  • User manual

System requirements

  • Windows 10 / 8 / 7 / XP / Vista
  • MacOS

More interesting products

(*All information is plus legal VAT)