• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-SW-200 Toslink switch Aluminium casing

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional SP-SW-200 4x2 Port Toslink Matrix Switch with Remote Control

  • 4x2 optical fiber signal splitter for SPDlF/ToLink signal receiving device

Technical specifications

  • • 4 Inputs / 2 Outputs for Optical / SPDIF / TOSLink Audio
  • • Extract via HDMI / Optical / 3.5mm
  • • Audio format: LPCM2.0/DTS/Dolby-AC3
  • • Supports Digital Audio Formats: Supports PCM (via 3.5mm, Optical, HDMI Out Audio Only ports), DTS & Dolby Digital 5.1 (via Optical and HDMI Out Audio Only ports), and up to 7.1ch audio (Via HDMI Out Audio Only port).
  • • Used optical fiber cable loss less the 0.2Db/m, Output distance is up to 40m
  • • Over-voltage protection
Product type

Toslink switch

Interfaces (input)

Toslink

Interfaces (output)

Toslink

No. of inputs

4 x

No. of outputs

2 x

Switch function

Remote control

Distributor/switch features

Aluminium casing

Factory colour

Black

Power supply (LOV)

via DC in

Width

128 mm

Height

35.5 mm

Depth

68.5 mm

Weight

181 g

Supported audio file formats

PCM

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3465760 SpeaKa Professional SP-SW-200 Toslink switch Aluminium casing

Description

Discover the 4x2-port Toslink matrix switch – your solution for first-class audio transmission!

With 4 optical inputs and 2 outputs, our compact and user-friendly switch offers maximum flexibility. Enjoy crystal-clear sound with support for LPCM 2.0, DTS Digital Surround and Dolby Digital (AC-3). Thanks to the simple use via remote control or control panel and the high-quality processing, it is the perfect choice for your home theater.

This text is machine translated.

Features

  • 4 Inputs / 2 Outputs for Optical / SPDIF / TOSLink Audio
  • Extracts between Optical inputs and outputs
  • Audio format: LPCM2.0/DTS/Dolby-AC3
  • Optical fiber cable loss of less than 0.2Db/m, output distance of up to 40m
  • Over-voltage protection
  • Metal housing

Scope of delivery

  • Optical audio 4x2 matrix
  • Power adapter with detachable cable
  • Remote control (built-in CR2025 battery)
  • 4x rubber feet
  • Manual

More interesting products

(*All information is plus legal VAT)