• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-11175216 2 ports Composite switch + audio ports

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional 2-port audio and video switcher with cable

  • Manual bidirectional AV switch
  • High degree of isolation ensures minimal interference
  • Panel button switch
  • High fidelity design for crystal-clear audio and video

Technical specifications

Product type

Composite switch

Supported monitors

1

Interfaces (input)

RCA (VHS)

RCA (phono)

Interfaces (output)

RCA (VHS)

RCA (phono)

No. of inputs

2 x

No. of outputs

1 x

Switch function

Manual

Distributor/switch features

+ audio ports

Factory colour

Black

Power supply (LOV)

not required

Width

136 mm

Height

39 mm

Depth

88 mm

Weight

210 g

Port

2 ports

Supported audio file formats

LPCM 2.0

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793804 SpeaKa Professional SP-11175216 2 ports Composite switch + audio ports

Description

Manual bi-directional 2-way audio/video distributor with cable. The high separation sharpness provides for minimal interference and offers a crystal clear audio and video transmission.

This text is machine translated.

Features

  • 2-in-1 AV output switch
  • Supports two RCA inputs and one RCA output

Scope of delivery

  • Switch
  • RCA cable
  • User manual

More interesting products

(*All information is plus legal VAT)