• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 50m 4 Port USB 2.0 Cat.5 Extender RJ45 USB extender via RJ45 network cable 50 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 145.00
-14 %
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LINDY 50m 4 Port USB 2.0 Cat.5 Extender RJ45 USB extender via RJ45 network cable 50 m

  • Bridged with a low-cost Cat. 5e/6 network cable (not included) For 4 devices distances up to 50m
  • "power over RJ45" ensures the power supply with only one power supply On the transmitter
  • Supports USB 2.0 high-speed and USB 1.1 full-speed/low-speed
  • Plug & Play

Technical specifications

Product type

USB extender

Transfer type

via RJ45 network cable

Interfaces (input)

RJ45

Interfaces (output)

USB A (USB 2.0)

Range (max.)

50 m

Factory colour

Black

Weight

415 g

Length

110 mm

Width

64 mm

Height

23 mm

Dim

(L x W x H) 110 x 64 x 23 mm

No. of outputs

4 x

No. of inputs

1 x

Cable length

50 m

Version

Cable extension

Type A

USB

Type B

USB

Cable use

USB 2.0

Connection type

USB 2.0

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361122 LINDY 50m 4 Port USB 2.0 Cat.5 Extender RJ45 USB extender via RJ45 network cable 50 m

Warranty Terms

Warranty Terms 2361122 LINDY 50m 4 Port USB 2.0 Cat.5 Extender RJ45 USB extender via RJ45 network cable 50 m

Description

This Lindy USB 2.0 Cat.5 extender bridges distances up to 50m between 4 USB devices and the computer. Transmitter and receiver of the extender are connected with a favorable Cat. 5e/6 network cable (not included). We recommend the use of patch cables with rigid wires to achieve the best possible performance and compatibility.
The power is supplied via the RJ45 cable, i.e. if you connect the enclosed power supply to the transmitter, you no longer need a power supply at the receiver and have more flexibility in its installation.
With its robust aluminum housing and mounting brackets, this extender is especially suitable for use in industrial applications.

This text is machine translated.

Features

  • USB standard: USB 2.0
  • Supported bandwidth: 480Mbit/s.
  • Max. Range: 50m (164.04ft)
  • Transmission medium: Network cable Cat. 5e/6 (or higher)
  • Chipset: NS1021
  • Special features: power RJ45
  • Transmitter inputs: USB type B (socket)
  • Transmitter outputs: RJ45 (socket)
  • Receiver inputs: RJ45 (socket)
  • Receiver outputs: 4 x USB type A (socket)
  • Power supply / power supply: 3.5/1.35mm DC-socket
  • Housing dimensions HxWxD:
  • - 60x67x23mm (2.36x2.64x0.91in) (TX)
  • - 110x64x23mm (4.33x2.52x0.91in) (RX)
  • Case material: metal
  • Net weight device/e: 0.415kg (0.91lb)
  • OPERATING TEMPERATURE -0° - 70°C (32°F - 158°F)
  • STORAGE TEMPERATURE -20°C - 80°C (-4°F - 176°F)
  • Humidity 0 - 90% RH (non-condensing)
  • Power consumption: 24VDC 0.5A

Scope of delivery

  • Transmitter
  • Receiver
  • 0.5m USB 2.0 cable A to B (plug/plug)
  • Multi country power supply (EU, UK, US & OFF
  • Lindy manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 256.47€ 233.46*

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)