• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-HDE-310 HDMI™ HDMI extender via RJ45 network cable 50 m

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional SP-HDE-310 HDMI extender 50 m via network cable with one-way IR

  • Supports input and output video resolutions up to 4K 60 Hz
  • Extends range by up to 50 meters via network cable
  • Supports one-way IR pass-through
  • Supports one HDMI loop output
  • Supports Power over Cable function (transmitter
  • or receiver is powered by the power adapter)
  • Compact design for easy and flexible installation
  • HDCP 2.2, supports HDR

Technical specifications

Product type

HDMI extender

Transfer type

via RJ45 network cable

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Features

HDMI output (loop-through)

Resolution (max.)

3840 x 2160 p

Range (max.)

50 m

Factory colour

Black

Weight

476 g

Length

88 mm

Width

61 mm

Height

18 mm

Dim

(L x W x H) 88 x 61 x 18 mm

No. of outputs

2 x

No. of inputs

1 x

Supported monitors

2

Power supply (LOV)

mains-powered

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2369306 SpeaKa Professional SP-HDE-310 HDMI™ HDMI extender via RJ45 network cable 50 m

Description

The HDMI extension is ideal for connecting distant monitors with HDMI. Especially in professional areas, such as machine monitoring and production, longer signal distances often have to be covered.

HDMI cables are limited in length. An alternative is the extension of the HDMI signal via inexpensive network cables. Extend the length to up to 50 m. Simply connect an HDMI source to the transmitter. The network cable connects the transmitter and receiver. Simply and conveniently access the HDMI signal at the receiver and output it to a monitor.

This text is machine translated.

Features

  • Supports automatic copy EDID function
  • Supports 18 Gbps bandwidth,
  • 8/10/12-bit colour depth (1080P 60 Hz, 4K 30 Hz, 4K 60 Hz YCbCr 4:2:2/4:2:0)
  • and 8-bit (4K60Hz 4:4:4)
  • HDMI audio formats:
  • LPCM 2.0/2.1/5.1/6.1/7.1, Dolby Digital, Dolby
  • TrueHD, Dolby Digital Plus(DD+), DTS-ES, DTS
  • HD Master, DTS HD-HRA, DTS-X
  • ESD protection
  • Housing: Metal enclosure

Scope of delivery

  • HDMI extender (transmitter)
  • HDMI extender (receiver)
  • IR transmitter cable
  • IR receiver cable
  • Power adapter
  • 4x Mounting accessories
  • User manual

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)