• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-HDMIS-210 HDMI™ HDMI extender via local IP network 200 m

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

228 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional SP-HDMIS-210 HDMI-over-IP-Extender

  • Extends HDMI signal over long distances to a compatible display.
  • Supports Deep Color (12 bits/color) video and digital audio, with a bandwidth up to 225MHz.
  • Supports IR re-transmitting, enabling control of source up to 200 meters away
  • Crystal-clear picture quality over IP, supports 1080P resolution
  • Includes mounting hardware for tidy, professional installation
  • Easy point-to-point or point-to-multipoint setup

Technical specifications

  • Size for Receiver: 77 x 75 x 22 mm;
  • Weight for Receiver: 0.13 kg
Product type

HDMI extender

Transfer type

via local IP network

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Resolution (max.)

1980 x 1080 p

Range (max.)

200 m

Factory colour

Black

Weight

0.13 kg

Length

77 mm

Width

75 mm

Height

22 mm

Dim

(L x W x H) 77 x 75 x 22 mm

No. of outputs

1 x

No. of inputs

1 x

Supported monitors

1

Power supply (LOV)

via DC in

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436281 SpeaKa Professional SP-HDMIS-210 HDMI™ HDMI extender via local IP network 200 m

Description

This HDMI® signal extender enables you to transmit audio and video signals over a single CAT 5e or CAT 6 cable up to 200 meters.

This text is machine translated.

Features

  • Signal transmission: CAT5e or CAT6 (recommended) cables, range of up to 200 meters
  • Supports HDMI, HDCP protocol compliant.
  • Video input: 24/50/60fs/1080p/720p/576p/480p.
  • Video output: 24/50/60fs/1080p/720p/576p/480p.
  • Supports CEC.
  • Supports 20-60KHz IR
  • One transmitter and multiple receivers, with a maximum of 253 receivers.
  • Audio format:
  • DTS-HD/Dolby-trueHD/LPCM7.1/DTS/Dolby-AC3/DSD.
  • No loss of quality, installs in minutes.

Scope of delivery

  • Transmitter
  • Receiver
  • 2x 5V 1A adapter
  • IR Cable Transmitter (TX)
  • IR Cable Receiver (RX)
  • Manual

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)