• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynavox AUX-S RCA audio switch Steel casing Silver

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Dynavox AUX-S input expansion/changeover switch

  • Compact audio mixer with five pairs of cinch input, 1 pair of cinch outputA metal housing with 4 mm thick front plate and brushed surfaceHigh-quality circuits, low transmission resistances for LoslessSignal transmission and gold-plated phono plugs

Technical specifications

Product type

RCA audio switch

No. of inputs

5 x

Interfaces (input)

RCA (phono)

No. of outputs

1 x

Interfaces (output)

RCA (phono)

Switch function

Manual

Distributor/switch features

Steel casing

Factory colour

Silver

Weight

1000 g

Width

145 mm

Height

75 mm

Depth

210 mm

Dim

(W x H x D) 145 x 75 x 210 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489769 Dynavox AUX-S RCA audio switch Steel casing Silver

Description

The input extension for all, who have more HiFi sources than inputs at your HiFi amplifier. Metal housing with massive 4 mm front plate. High-quality switch. Very low contact resistance as well as gold-plated phono sockets.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.46€ 105.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)