• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Audio/phono Extractor SP-HDA-501 [HDMI - HDMI] 3840 x 2160 Pixel eARC

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

215 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-HDA-501 HDMI eARC audio extractor

  • One HDMI ouput for TV 4K@60/HDR video and audio signals and one for eARC soundbar
  • TV signal can be transmitted back to soundbar via eARC to play high-quality surround sound
  • Build-in eARC automatically detects the source of the signal (TV or external signal)
  • Supports Dolby Atmos, DTS HD, Dolby TrueHD
  • Supports S/PDIF, stereo 3.5 mm audio output
  • Supports CEC (Consumer Electronics Control)
  • HDCP 2.3

Technical specifications

Product type

Audio/phono Extractor

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI socket

No. of B connections

1 x

Type B

HDMI socket

Video resolution

3840 x 2160 Pixel

Factory colour

Black

Connector version

straight

Cable features

eARC

Version

Extractor

Cable use

Audio/phono

Weight

103.6 g

Length

135 mm

Width

75 mm

Height

19.5 mm

Dim

(L x W x H) 135 x 75 x 19.5 mm

Range of use

Household

Port

1+2 ports

Supported audio file formats

Dolby-AC3

DTS

LPCM 2.0

LPCM 5.1

LPCM 7.1

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525733 SpeaKa Professional Audio/phono Extractor SP-HDA-501 [HDMI - HDMI] 3840 x 2160 Pixel eARC

Description

The SP-HDA-501 is a video audio converter with two HDMI outputs, one for TV 4K@60/HDR video and audio signals and one for a sound bar with high quality Dolby® Atmos or Dolby® 5.1 channel surround sound.

This text is machine translated.

Scope of delivery

  • HDMI eARC audio extractor
  • USB power adapter
  • User manual

What kind of Audio & HDMI Converters are you looking for?

More interesting products

(*All information is plus legal VAT)