• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional AV Converter SP-ATDAC-100 [RCA - Toslink, RCA Digital]

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional Analog to Digital Audio Converter

  • No complex installation
  • Easy to operate

Technical specifications

  • Input connector: RCA
  • Output Connector: RCA, S/PDIF
  • Supports uncompressed 2-channel LPCM digital audio signal output
  • Supports sampling rate at 32,44.1,48 and 96KHz
  • 24-bit S/PDIF output bit stream
  • Metal housing
Product type

AV Converter

Connection type

Toslink

RCA Digital

RCA

Type A

RCA socket (phono)

Type B

RCA socket (phono)

Toslink socket (ODT)

Factory colour

Black

Connector version

straight

Version

Converter

Cable use

AV

Signal flow direction

Unidirectional (uni)

Weight

60 g

Length

26 mm

Width

50 mm

Height

41 mm

Dim

(L x W x H) 26 x 50 x 41 mm

Range of use

Home cinema/HD beamer

Supported audio file formats

PCM

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476092 SpeaKa Professional AV Converter SP-ATDAC-100 [RCA - Toslink, RCA Digital]

Description

The audio converter enables easy and simultaneous conversion of analogue RCA audio signals into digital coaxial and Toslink signals. With its compact and rugged metal housing, the Ideal is suitable for a variety of professional and private audio applications requiring reliable signal transmission.

Reliable conversion
The device simultaneously converts analogue RCA-audio signals (L/R) in digital coaxial and Toslink-S/PDIF-signals. This enables the flexible connection of older analogue audio devices to modern digital systems.

High audio quality
The converter supports easy, two-channel LPCM audio signals as well as a 24-bit bit bit bitcurrent output. In addition, the sampling rates of 32, 44.1, 48 and 96 KHz are supported, in order to ensure a precise sound playback.

Robust housing
The compact housing is made of metal, WAS provides for longevity and stability in the daily application.

Simple setup
Along with the audio converter, the accompanying USB-power supply as well as a USB-DC-cable and the manual is also included, so that the device is immediately ready to use.

This text is machine translated.

Features

  • Frequency access:< 0.5 dB
  • Supports sampling rate is 48 kHz
  • Separation degree:< 74.6 dB
  • Signal-to-noise signal: ≥ 70 dB

Scope of delivery

  • Audio converter
  • USB power adapter
  • USB DC cable
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.98*

What kind of Audio & HDMI Converters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)