• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional AV Converter SP-HDA-500 [HDMI - HDMI] 3840 x 2160 Pixel

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

119 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional SP-HDA-500 4K HDMI eARC/ARC adapter

  • Dedicated HDMI port for outputting audio only when connecting to legacy AVR without eARC/ARC function
  • For soundbars/amplifier and other eARC/ARC audio/video receivers
  • Supports video resolutions up to 4K2K@60Hz
  • Auto EDID management
  • Compact design for easy installation

Technical specifications

Product type

AV Converter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI socket

No. of B connections

3 x

Type B

HDMI socket

Video resolution

3840 x 2160 Pixel

Cable length

1.5 m

Factory colour

Black

Version

Converter

Cable use

AV

Weight

210 g

Length

120 mm

Width

70 mm

Height

16 mm

Dim

(L x W x H) 120 x 70 x 16 mm

Range of use

Home cinema/HD beamer

Port

1 port

Supported audio file formats

LPCM 7.1

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521199 SpeaKa Professional AV Converter SP-HDA-500 [HDMI - HDMI] 3840 x 2160 Pixel

Description

This 4K HDMI-ARC/earc audio adapter can output Dolby® Atmos audio from an external HDMI source to the earc/ARC sound systems. Compatible with audio formats such as LPCM, Dolby True HD and DTS-HD master audio, this adapter is the perfect solution for connecting Sonos® ARC/BOSE® 500/BOSE® 700 sound bars and other earc/ARC audio/video receivers.It also offers a special HDMI output for pure audio output when connected to older devices without the earc/ARC function.

This text is machine translated.

Features

  • Supports HDR, HDR10, HDR10+, Dolby Vision and HLG pass through
  • Supports HDMI audio formats: LPCM, Dolby Digital/Plus/EX, Dolby True
  • HD, DTS, DTS-EX, DTS-96/24, DTS High Res, DTS-HD Master Audio,
  • DSD
  • HDCP 2.3 compliant

Scope of delivery

  • 4K HDMI eARC/ARC adapter
  • Power adapter
  • User manual

What kind of Audio & HDMI Converters are you looking for?

More interesting products

(*All information is plus legal VAT)