• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Audio/phono Extractor SP-HDA-190 [HDMI - HDMI] 3840 x 2160 Pixel

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

241 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-HDA-190 HDMI2.0 Audio Extractor with ARC 4K60HZ HDCP2.2 decoding

  • Compatible with HDMI and HDCP HDTV, fiber L/R+3.5 headset audio output.
  • Supports ARC audio uploading, HDMI audio supports 7.1 channel output
  • Each port supports HDMI input.
  • Supports high resolution input (480P, 720P, 1080P, 1080P 3D, 2160P 30Hz)
  • Supports compressed audio, DTS Digital, and Dolby Digital (DTS-HD and Dolby) with audio separation and audio return (ARC)

Technical specifications

Product type

Audio/phono Extractor

Connection type

HDMI

RCA

S/PDIF

No. of A connectors

1 x

Type A

HDMI®

No. of B connections

4 x

Type B

HDMI®

RCA (Stereo)

S/PDIF

Jack socket 3.5 mm

Video resolution

3840 x 2160 Pixel

Cable length

80 cm

Factory colour

Black

Connector version

straight

Cable features

4K UHD

Version

Extractor

Cable use

Audio/phono

Signal flow direction

Unidirectional (uni)

Weight

125 g

Length

22 mm

Width

85 mm

Height

66 mm

Dim

(L x W x H) 22 x 85 x 66 mm

Range of use

Game consoles

Supported audio file formats

LPCM 7.1

Dolby-AC3

Dolby TrueHD

DSD

DTS

DTS-HD

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436465 SpeaKa Professional Audio/phono Extractor SP-HDA-190 [HDMI - HDMI] 3840 x 2160 Pixel

Description


Transform your home theater experience
This HDMI audio converter is the ideal solution to connect your HD-source with a single HD-display and use high-quality audio outputs at the same time. It allows smart separation of the audio signal from your HDMI signal so that you can playback the sound via separate outputs such as SPDIF, L+R audio and a 3.5 mm headphone jack. Experience your movies and games with an impressive picture and sound quality, which brings your entertainment to a new level.

Maximum compatibility and flexibility
The converter supports the latest standards such as 4K x 2K@60Hz YUV4:4:4, HDCP2.2 and HDMI 2.0. With a maximum bandwidth of 18 Gbit/s, you can experience 4K 3D, HDR 10, Dolby Vision and Dolby Atmos without loss of quality. The three EDID audio settings (PASS, 2.0CH and 5.1CH) allow you to adapt the audio format to your specific needs. Thus you enjoy compressed audio formats such as DTS Digital and Dolby Digital, as well as uncompressed as LPCM7.1 in highest quality.

Easy operation and extensive device
Installation is done in few minutes thanks to Plug-and-Play. Simply connect your device and the provided mains adapter. The converter is also compatible with a variety of HDMI source devices, including Blu-ray players, game consoles such as the PS5 and Xbox, as well as streaming sticks from Amazon Fire TV and Apple TV. The HDMI ARC (Audio Return Channel) enables the transmission of audio data in both the directions, WAS provides for even more flexibility.

This text is machine translated.

Features

  • Provides an additional L+R and SPDIF and 3.5mm headphone jack audio out port to an HD source.
  • Three audio EDID settings (PASS/2.0CH/5.1CH).
  • Works flawlessly with a range of HDMI source devices, e.g. Amazon Fire TV, Apple TV, PS3/4/5, Chromecast, Blu-ray/DVD/HD player, cable/satellite box, Xbox, PC/laptop, HD camera, HD DVR, etc.
  • Supports digital audio format (DTS-HD/Dolby-trueHD/LPCM7.1/DTS/Dolby-AC3/DSD)

Scope of delivery

  • Audio extractor
  • Power adapter
  • HDMI cable (1.2 m)
  • USB-A to USB-C® cable (0.8 m)
  • User manual

What kind of Audio & HDMI Converters are you looking for?

More interesting products

(*All information is plus legal VAT)