• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-HDE-320 Wireless HDMI (set) 50 m 5 GHz 1920 x 1080 Pixel

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

190 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-HDE-320 1080P HDMI over wireless extender, 50 metres, black

  • HDCP 1.4 compliant
  • Supports video resolution of up to 1920×1080@60Hz as specified in HDMI
  • Transmits an HDMI HD source signal to an HDMI HD display via wireless technology
  • Supports HDMI audio formats, LPCM 2.0CH 32/44.1/48KHz
  • Uses H.264 high-performance codec technology
  • End-to-end latency of less than 50 ms
  • Compact design for simple and flexible installation

Technical specifications

Product type

Wireless HDMI (set)

Frequency

5 GHz

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Video resolution

1920 x 1080 Pixel

Range (max.)

50 m

Factory colour

Black

Weight

128 g

Width

90 mm

Height

17 mm

Dim

(W x H x D) 90 x 17 x 57 mm

Depth

57 mm

Power supply (LOV)

mains-powered

Switch function

Automatic

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193682 SpeaKa Professional SP-HDE-320 Wireless HDMI (set) 50 m 5 GHz 1920 x 1080 Pixel

Description

This wireless HDMI extender is based on the H.264 standard solution for transmitting an HD source signal to an HD display.
It extends the distance between transmitter and receiver via a wireless transmission to up to 50 meters (in an open environment without Wi-Fi interference).
It offers configurable video quality and compression with low bandwidth.
The input and output video resolution is up to 1920×1080P@60Hz.
This wireless extender was developed especially for transmitting high-resolution video and audio in an environment.
It is a wireless extender that can also be used in difficult to access places and increases the range of the Wi-Fi in your house or office.
A Wi-Fi Extender uses your existing Wi-Fi and helps to spread the signal to cover dead zones.

This text is machine translated.

Features

  • HDMI wireless transmission up to 50 m (in an open environment without Wi-Fi interference)
  • End-to-end latency of less than 50 ms
  • Transmits one HD source signal to one HD display using H.264 standard.
  • Input and output resolution of up to 1920×1080P@60Hz.
  • Cable-free design - ideal for hard-to-reach spaces and increasing the range of your home or office Wi-Fi network.
  • Uses your existing Wi-Fi network and helps spread the signal to cover any dead zones.

Scope of delivery

  • Wireless HDMI extender (transmitter)
  • Wireless HDMI extender (receiver)
  • 2x Extender base
  • 2x USB power cable (USB-A to Micro-USB)
  • 2x USB power adapter
  • User manual

What kind of AV Senders are you looking for?

More interesting products

(*All information is plus legal VAT)