• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-HDE-620 Wireless HDMI (set) 100 m 5 GHz 3840 x 2160 Pixel KVM function, with loop function

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional SP-HDE-620 100M 4K wireless HDMI extender with KVM, black

  • Play any video remotely on another screen
  • No discernible lag
  • Extends a 4K 30Hz signal to 100m
  • Supports 4K 60Hz loop out
  • Supports output resolution up to 4K30Hz
  • Supports RS232 control

Technical specifications

Product type

Wireless HDMI (set)

Frequency

5 GHz

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Video resolution

3840 x 2160 Pixel

Features

KVM function

with loop function

Range (max.)

100 m

Factory colour

Grey (metal housing)

Weight

0.65 kg

Width

181.5 mm

Height

26.1 mm

Dim

(W x H x D) 181.5 x 26.1 x 74.3 mm

Depth

74.3 mm

Power supply (LOV)

via PSU

Switch function

Mouse click

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202915 SpeaKa Professional SP-HDE-620 Wireless HDMI (set) 100 m 5 GHz 3840 x 2160 Pixel KVM function, with loop function

Description

The Wireless HDMI Extender is an end-to-end solution based on a private protocol designed for interactive, wireless display in multiple rooms and video distribution at home. It allows end users to remotely play any video on a different screen without any noticeable delay, even if the devices are in another room.

This text is machine translated.

Features

  • Input resolution up to 4K, 60Hz
  • Rx output resolution up to 4K30Hz
  • Supports one to many, many to one
  • Supports external audio input
  • Supports IR back control
  • Supports RS232 control
  • Approx. 80ms latency
  • Supports USB KVM

Scope of delivery

  • Transmitter
  • Receiver
  • 2x Power adapter
  • Micro USB-USB cable
  • IR Transmitter cable
  • IR Receiver cable
  • 2x Phoenix Plug for RS232 cable termination
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 279.98*

What kind of AV Senders are you looking for?

More interesting products

(*All information is plus legal VAT)