• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-11571776 2+2 ports HDMI matrix switcher Ultra HD compatibility 7680 x 4320 p Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

SpeaKa Professional 8K HDMI matrix switch 2x2 with audio extractor

  • Complies with HDMI 2.1 and HDCP 2.3
  • Supports 40 Gbps video bandwidth
  • Supports video resolutions up to 8K@60Hz, 8K@30Hz, 4K@120Hz
  • VRR, FVA, ALL SUPPORTED
  • Supports HDR, HDR10, HDR10+, Dolby Vision, HLG pass through
  • Supports HDMI audio formats: LPCM, Dolby Digital/Plus/EX, Dolby True HD, DTS, DTS-EX, DTS-96/24, DTS High Res, DTS-HD Master Audio, DSD
  • In-built equalizer, retiming and driver
  • Advanced EDID management
  • Supports audio de-embedding function (output via optical and analogue connections)
  • Supports IR remote control and key switching on the front panel
  • Compact design for easy and flexible installation

Technical specifications

Product type

HDMI matrix switcher

Supported monitors

2

No. of inputs

2 x

Interfaces (input)

HDMI™

No. of outputs

2 x

Interfaces (output)

HDMI™

Resolution (max.)

7680 x 4320 p

Switch function

Remote control

Power supply (LOV)

mains-powered

Distributor/switch features

Ultra HD compatibility

Factory colour

Black

Weight

268 g

Width

145 mm

Height

68 mm

Depth

17 mm

Dim

(W x H x D) 145 x 68 x 17 mm

Port

2+2 ports

Supported audio file formats

LPCM 7.1

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2892944 SpeaKa Professional SP-11571776 2+2 ports HDMI matrix switcher Ultra HD compatibility 7680 x 4320 p Black

Description

This 8K-HDMI-2x2 matrix switch can not only switch one of the two HDMI input signals, but can also distribute it simultaneously to two displays. It supports video resolution of up to 8K@60Hz. It supports advanced EDID management and an audio de-embedding function (output via optical and analogue connections). This multi-functional product can be used as a splitter as well as a switch and is therefore widely used in presentations, video conferences, multimedia training and other occasions when a large-screen demonstration is required.

This text is machine translated.

Features

  • HDMI and HDCP compliant
  • Supports video resolutions up to 8K@60Hz 4:2:0 10bit, 8K@30Hz 4:4:4 10bit, 4K@120Hz 4:4:4 10bit
  • Supports VRR, FVA and ALLM
  • Supports HDR, HDR10, HDR10+, Dolby Vision, and HLG pass-through
  • Supports HDMI audio formats: LPCM7.1, Dolby Digital/Plus/EX, Dolby True HD, DTS, DTS-EX, DTS-96/24, DTS High Res, DTS-HD Master Audio, DSD
  • Built-in equalizer, retiming and driver
  • advanced EDID management

Scope of delivery

  • 8K HDMI 2x2 matrix switch
  • IR remote control
  • 5V/2A multinational power supply
  • User manual

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)