• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-9443508 1+2 ports HDMI splitter Black

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

209 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional 1x2 HDMI splitter

  • Share a 4K HDMI video source between two HDMI displays
  • Supports up to 4K 60 Hz
  • Supports HDCP 2.2
  • Supports HDR, Full 3D
  • Supports LPCM 7.1CH, and DTS-HD Master Audio
  • Lightweight design with plastic housing
  • LED indicators indicate the status of the power supply and connected devices
  • Plug & Play

Technical specifications

Product type

HDMI splitter

Supported monitors

2

No. of inputs

1 x

Interfaces (input)

HDMI™

No. of outputs

2 x

Interfaces (output)

HDMI™

Factory colour

Black

Weight

84 g

Width

58 mm

Height

18 mm

Dim

(L x W x H) 82 x 58 x 18 mm

Port

1+2 ports

Supported audio file formats

DTS

Cable length

60.00 cm

Version

Cable

Type A

HDMI plug

Type B

HDMI plug

Length

82 mm

No. of A connectors

1 x

No. of B connections

2 x

Connector version

straight

Signal flow direction

Unidirectional (uni)

Connection type

HDMI

Video resolution

4096 x 2160 Pixel

Range of use

Office projector

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2360877 SpeaKa Professional SP-9443508 1+2 ports HDMI splitter Black

Description

The Ultra HD (4K) splitter helps to share a 4K HDMI video source between two HDMI displays.The 4K splitter is backward compatible with previous HDMI versions.In addition, the splitter has an integrated HDMI source cable, with which you can connect it directly to your HDMI source without having to lay additional cables.The splitter requires an external power source if its device does not supply enough power to the HDMI cable.

This text is machine translated.

Features

  • Input port: 1×HDMI (female connector)
  • Output ports: 2×HDMI (female connector)
  • Video bandwidth: up to 600 MHz / 6 Gbps per channel, max. 18 Gbps for all channels
  • Cable length including connectors: approx. 60 cm

Scope of delivery

  • 1x2 HDMI splitter
  • User manual

Hints

An external power source (B/N.: 1496993) is only required if the power supply via the HDMI source is insufficient.

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)