• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-SWAP-500 KVM matrix switcher + audio ports 3480 x 2160 p Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional 4-port HDMI splitter with audio ports, with remote control 3840 x 2160 pixels Black

  • Ultimate Hybrid Functionality: Operates as both a switch between 2 input sources and a splitter for up to 4 simultaneous displays.
  • Ultra HD 4K Experience: Supports resolutions up to 3840 x 2160 @ 60 Hz for crisp, fluid visuals.
  • High-Fidelity Audio Extraction: Equipped with SPDIF optical and 3.5 mm stereo ports for direct connection to sound systems or headphones.
  • Convenient Remote Management: Includes an IR remote and front-panel selection button for effortless control.

Technical specifications

  • 2x HDMI input ports
  • 4x HDMI output ports
  • Maximum working current: 1 A
  • Input cable length: ≤10 m AWG26
  • Output cable length: ≤10 m AWG26
  • Stereo output port: 1x SPDIF and 1x 3.5 mm audio port
  • Case dimensions: 178 x 61.9 x 25.3 mm
  • Weight: 260.5 g
  • Operating temperature range: -10 to +55 °C
  • Storage temperature range: -20 to +60 °C
  • Operating humidity range: 10 to 90 % RH (No Condensation)
  • Storage humidity range: 5 to 95 % RH (No Condensation)
Product type

KVM matrix switcher

Supported monitors

4

No. of inputs

2 x

Interfaces (input)

HDMI™

No. of outputs

4 x

Interfaces (output)

HDMI™

Resolution (max.)

3480 x 2160 p

Switch function

Remote control

Power supply (LOV)

via DC in

Distributor/switch features

+ audio ports

Factory colour

Black

Weight

260.5 g

Width

178 mm

Height

61.9 mm

Depth

25.3 mm

Dim

(W x H x D) 178 x 61.9 x 25.3 mm

Supported audio file formats

PCM

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476093 SpeaKa Professional SP-SWAP-500 KVM matrix switcher + audio ports 3480 x 2160 p Black

Description

This HDMI Switch Splitter allows flexible distribution of two HDMI input sources to up to four displays simultaneously. The robust metal housing and plug & play installation make the device a reliable solution for professional video applications.

Hybrid functionality
The device combines switch and splitter functions: Select between two sources and transmit the signal simultaneously to four output devices without any loss of quality.

4K picture quality
Supports resolutions up to 3840 x 2160 @ 60 Hz as well as color depths of 8/10/12 bit for a precise and fluid representation.

Audio extraction
Integrated outputs (optical SPDIF and 3.5 mm jack) permit it to tap sound directly and forward to external sound systems or headphones.

Simple control
The switch-over takes place alternatively via the button at the device or via the accompanying remote control. LED displays visualize the active connections.

Stable transmission
The system supports cable lengths up to 10 m (AWG26) at inputs and outputs and ensures a stable operation through the external power supply.

This text is machine translated.

Features

  • Connect up to 2 HDMI sources and broadcast to 4 HDMI displays
  • SPDIF (Toslink) for digital multi-channel audio support
  • 3.5 mm jack for analog stereo output
  • Powered by a 5 V DC supply with 1 A maximum current for consistent, flicker-free signals
  • Supports high-quality AWG26 HDMI cables up to 10 m for both input and output
  • Front-panel LED indicators show active inputs and outputs
  • Plug & Play: no software or drivers required for immediate use

Scope of delivery

  • HDMI splitter
  • Power adapter
  • Remote control with CR2025 battery
  • 4x Rubber feet
  • IR receiver cable 1.2 m
  • Manual

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)