• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 93253 8 ports SDI splitter Steel casing 1920 x 1080 p Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Delock 3G-SDI splitter 1x8

  • 1 input / 8 outputs
  • Supports resolutions up to 1920 x 1080 pixels
  • Heavy duty metal casing
  • Power consumption: max. 1.8 W

Technical specifications

Product type

SDI splitter

Supported monitors

8

No. of inputs

1 x

Interfaces (input)

SDI

No. of outputs

8 x

Interfaces (output)

SDI

Resolution (max.)

1920 x 1080 p

Power supply (LOV)

via PSU

Distributor/switch features

Steel casing

Factory colour

Black

Weight

0.12 kg

Width

257 mm

Height

26 mm

Depth

133 mm

Dim

(W x H x D) 257 x 26 x 133 mm

Port

8 ports

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1298029 Delock 93253 8 ports SDI splitter Steel casing 1920 x 1080 p Black

Description

Use this delock SDI splitter, in order, for example, signals from a SDI input source a DVR, a HD-SDI camera or another SDI device to up to 8 output sources such as Monitors spend

This text is machine translated.

Features

  • Supported resolutions: SD 480i, 525i and 625i/HD 720p 24, 25, 30, 50 and 60 Hz/HD 1080i50, 60 Hz/HD 1080p 24, 25, 30, 50 and 60 Hz

Scope of delivery

  • 3G-SDI splitter
  • Power supply unit (5V/2A)
  • User manual.

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)