• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DS-45322 2 ports HDMI splitter LED display, Steel casing, Ultra HD compatibility 4096 x 2160 p Black

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Digitus DS-45322Ultra Slim HDMI Splitter, 1x2, 4K/60Hz HDR, HDCP 2.2, 18 Gbps, Micro USB power

  • Resolutions up to 4K / 60 Hz (4:4:4)
  • Full 18 Gbps - for crystal-clear playback of UHD content
  • Supports HDR & HDCP 2.2
  • Power supply via Micro USB (charging adapter, TV, notebook)
  • Cascading of up to 8 splitters in a row is possible
  • Ultra-slim design

Technical specifications

  • Data transfer rate: 18 Gbps (6 Gbps per channel)
  • Supports: RGB 4:4:4 / YCbCr 4:4:4 / YCbCr 4:2:2 / YCbCr 4:2:0
  • Supports HDCP 2.2 / 1.4
  • Supports 3D
  • Supports HDR (High Dynamic Range)
  • Operating temperature: 0 °C ~ 45°C
  • Operating humidity: 10% - 85% RH (non-condensing)
  • POWER CONSUMPTION 2 W (5 V / 0.4 A)
  • ESD protection: +/- 8 kV air-isolation discharge, +/- 4 kV contact discharge
  • Housing: metal
  • Colour, black
  • Weight: 60 g
  • Dimensions: L 8.3 x D 4 x H 0.9 cm
Product type

HDMI splitter

Supported monitors

2

No. of inputs

1 x

Interfaces (input)

HDMI™

No. of outputs

2 x

Interfaces (output)

HDMI™

Resolution (max.)

4096 x 2160 p

Power supply (LOV)

via USB

Distributor/switch features

LED display

Steel casing

Ultra HD compatibility

Factory colour

Black

Weight

164 g

Width

83 mm

Height

9 mm

Depth

40 mm

Dim

(W x H x D) 83 x 9 x 40 mm

Port

2 ports

Supported audio file formats

DTS

LPCM 2.0

LPCM 5.1

Version

Cable

Type A

HDMI plug

Type B

HDMI plug

Cable use

TV/monitor

Connections

RJ45 connector

Connection type

HDMI

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317381 Digitus DS-45322 2 ports HDMI splitter LED display, Steel casing, Ultra HD compatibility 4096 x 2160 p Black

Description

The high-performance Digitus HDMI splitter 4K No more fiddling with cables. In addition, HDR, HDCP 2.2 and 3D are also supported - in addition, a total bandwidth of 18 Gbps for smooth playback in brilliant quality. The HDMI splitter can be supplied with power via an existing USB port on the TV set or alternatively via USB charging adapter. You can cascade multiple splitters to up to 8 levels.

This text is machine translated.

Features

  • Compatible with the latest Ultra High Definition (UHD) standard
  • protection Before electrostatic discharge (ESD)
  • Plug and Play
  • supports HDMI® resolutions From up to 4K / 60 Hz (4096 x 2160p)
  • Supports 36bit Deep Color (12 Gbps per channel)
  • Supports cascading of up to 8 splitters

Scope of delivery

  • Ultra slim HDMI splitter, 1x2, 4K / 60 Hz
  • USB A to Micro USB connection cable (power supply)
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98*

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)