• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DS-55339 1+2 ports HDMI splitter Steel casing, LED display, + LED indicator lights, suitable for indoor use 7680

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1x2 HDMI Splitter, 8K/60Hz (4:4:4), Toslink, stereo, EDID control

  • Distributes a HDMI signal on 2 TVs/monitors/video projector
  • Audio extractor: Toslink/stereo (3.5 mm) – uncoupling and separate playback of the audio signal
  • EDID-switch / management
  • Downscaler (8K to 4K or 2K) - If the resolution is scaled down, no display remains black
  • Max. Resolution 8K/60Hz (4:4:4)
  • Video bandwidth 48 Gbps
  • Supports high dynamic range (HDR)
  • Supports HDCP 2.3
  • Supports Deep Colour (36 bit)
  • HDMI 2.1

Technical specifications

Product type

HDMI splitter

Supported monitors

2

No. of inputs

2 x

Interfaces (input)

HDMI™

HDMI® 2.1

PSU connector

Micro USB

No. of outputs

4 x

Interfaces (output)

HDMI™

HDMI® 2.1

Toslink

Audio stereo (3.5 mm jack)

S/PDIF

S/PDIF (TOSLINK)

Resolution (max.)

7680 x 4320 p

Switch function

Manual

Key

Power supply (LOV)

mains-powered

via DC in

via mains outlet

via PSU

Distributor/switch features

Steel casing

LED display

+ LED indicator lights

suitable for indoor use

Factory colour

Black

Weight

190 g

Width

71 mm

Height

18 mm

Depth

122 mm

Dim

(W x H x D) 71 x 18 x 122 mm

Port

1+2 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385557 Digitus DS-55339 1+2 ports HDMI splitter Steel casing, LED display, + LED indicator lights, suitable for indoor use 7680

Information

Information 3385557 Digitus DS-55339 1+2 ports HDMI splitter Steel casing, LED display, + LED indicator lights, suitable for indoor use 7680

Description

The HDMI splitter from Digitus® distributes/mirrors audio and video signals of your HDMI device on 2 TVs, monitors or video projectors at a resolution of UHD 8K/60Hz. Similarly, audio signals can be decoupled via Toslink or 3.5 mm stereo connection and played back separately. Using the EDID switch, settings are compatible with the connected displays can be made.


This text is machine translated.

Features

  • Distributes a HDMI signal on 2 TVs/monitors/video projector
  • Audio extractor: Toslink/stereo (3.5 mm) – uncoupling and separate playback of the audio signal
  • EDID-switch / management
  • Supports high dynamic range (HDR)
  • Supports HDCP 2.3
  • Supports Deep Colour (36 bit)
  • HDMI 2.1
  • 1x HDMI input (8K/60Hz)
  • 2x HDMI output (8K/60Hz)
  • 1x Toslink
  • 1 x 3.5 mm audio
  • 1x DC / 5V input - power supply connection
  • 5 status LEDs
  • 1x EDID switch
  • 1x micro USB input - service
  • Housing: metal
  • Colour, black

Scope of delivery

  • Power supply (5V/2A, 1.2 m), QIG

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)