
Number
Highlights & Details
Adjustable power supply 1201 0006
- 3 - 12 V/DC output voltage
- For consumers up to max. 600 mA
- Power: 7.2 W
- Incl. USB-connection socket
Technical specifications
- Product type
Mains PSU (adjustable voltage)
- Used at
Mains socket
- Type
Pulsed
- Max. output current
600 mA
- Output voltage
3 V DC
4.5 V DC
5 V DC
6 V DC
7.5 V DC
9 V DC
12 V DC
- Output current (max.) - rounded
600 mA
- Output
5.0/2.1 coaxial connector
5.5/2.5 coaxial connector
5.5/2.1 coaxial connector
5.5/1.5 coaxial connector
4.0/1.7 coaxial connector
3.5/1.35 coaxial connector
2.5 jack
3.5 jack
USB
- Input voltage
115 V AC
230 V AC
7.2 W
- Dim
(L x W x H) 68 x 38 x 68 mm
- No. of outputs
1 x
- Input voltage (max.)
240 V AC
- Min. input voltage
100 V AC
- EuP Status
Step 2
- Weight
123 g
- Width
38 mm
- Height
68 mm
- Length
68 mm
- Type
1201-0006
Documents & Downloads
Datasheet
Datasheet 1496993 HyCell 1201-0006 Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC 600 mA 7.2 W
User & Safety Instructions
User & Safety Instructions 1496993 HyCell 1201-0006 Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC 600 mA 7.2 W
Conformity certificate
Conformity certificate 1496993 HyCell 1201-0006 Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC 600 mA 7.2 W
Warranty Terms
Warranty Terms 1496993 HyCell 1201-0006 Mains PSU (adjustable voltage) 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC 600 mA 7.2 W
Description
This text is machine translated.
Features
- Switchable output voltage
- Circuit breaker
- Regulated voltage.
Scope of delivery
- 9 Output Connector
- User manual





