• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HyCell 1201-0010 Mains PSU (adjustable voltage) 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC, 13.5 V DC, 15 V DC 3000 mA 36

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adjustable desktop power supply 1201 0010

  • 5 - 15 V/DC output voltage
  • For loads up to max. 3000 mA
  • Power: 36 W

Technical specifications

Product type

Mains PSU (adjustable voltage)

Used at

Mains socket

Max. output current

3000 mA

Output voltage

5 V DC

6 V DC

7.5 V DC

9 V DC

12 V DC

13.5 V DC

15 V DC

Output current (max.) - rounded

3 A

Output

5.0/2.1 coaxial connector

5.5/2.5 coaxial connector

5.5/2.1 coaxial connector

5.5/1.5 coaxial connector

4.0/1.7 coaxial connector

3.5/1.35 coaxial connector

2.5 jack

3.5 jack

Input voltage

115 V AC

230 V AC

36 W

Dim

(L x W x H) 115 x 50 x 32 mm

No. of outputs

1 x

Input voltage (max.)

240 V AC

Min. input voltage

100 V AC

EuP Status

Step 2

Weight

307 g

Width

50 mm

Height

32 mm

Length

115 mm

Type

1201-0010

Documents & Downloads

Datasheet

Datasheet 1496997 HyCell 1201-0010 Mains PSU (adjustable voltage) 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC, 13.5 V DC, 15 V DC 3000 mA 36

User & Safety Instructions

User & Safety Instructions 1496997 HyCell 1201-0010 Mains PSU (adjustable voltage) 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC, 13.5 V DC, 15 V DC 3000 mA 36

Conformity certificate

Conformity certificate 1496997 HyCell 1201-0010 Mains PSU (adjustable voltage) 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC, 13.5 V DC, 15 V DC 3000 mA 36

Warranty Terms

Warranty Terms 1496997 HyCell 1201-0010 Mains PSU (adjustable voltage) 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC, 13.5 V DC, 15 V DC 3000 mA 36

Description

Universal power supply for a variety of devices. With this power supply, you have the option of a multitude of small electrical devices such as pocket computers, digital cameras, measuring devices, MP3 player, CD Player, etc. to operate. For best compatibility to the many different devices is an eight-piece connector set is included. The included the usual jack and hollow plugs ensure perfect contacting. No matter which device is to be operated. Using a rotary switch on the back side of the power supply unit, the output voltage can be set. The HyCell power supply is short circuit proof and voltage-stabilised.

This text is machine translated.

Features

  • Switchable output voltage
  • Circuit breaker
  • Regulated voltage.

Scope of delivery

  • 8 output connectors
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.80*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)