• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-12878460 Mains PSU (fixed voltage) 24 V DC 2.5 A 60 W

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2086 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT FPPS 24-60W Plug-in power supply

  • Input voltage: 100-240 V AC, 50/60 Hz
  • Output voltage: 24.0 V
  • Output current: 2.5 A
  • Output power (max.): 60 W

Our service for you

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Indoors

Max. output current

2.5 A

Output voltage

24 V DC

Output current (max.) - rounded

2.5 A

Output

5.5/2.1 coaxial connector

60 W

Dim

(L x W x H) 116.5 x 51 x 33.7 mm

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

240 V AC

Min. input voltage

100 V AC

Weight

240 g

Cable length

1.8 m

Width

51 mm

Height

33.7 mm

Length

116.5 mm

Type

FPPS 24-60W

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575692 VOLTCRAFT VC-12878460 Mains PSU (fixed voltage) 24 V DC 2.5 A 60 W

Warranty Terms

Warranty Terms 2575692 VOLTCRAFT VC-12878460 Mains PSU (fixed voltage) 24 V DC 2.5 A 60 W

Description

Features

  • Power cord length: 1.8 m
  • LED indication: Power LED Red
  • Short circuit protection
  • Automatic thermal protection

Scope of delivery

  • Power supply
  • Manual

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)