• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SAW 30-240-1000G Mains PSU (fixed voltage) 24 V DC 1000 mA 24 W

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

333 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energy-saving plug power supply SAW 30-240-1000 G

  • 24 V/DC output voltage
  • For loads up to max. 1000 mA
  • 24 W power output
  • '2.1 x 5.5' plug diagram shows a round plug with plus and minus symbols at the ends of a through line.

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Indoors

Mains socket

Max. output current

1000 mA

Output voltage

24 V DC

Output current (max.) - rounded

1 A

Output

5.5/2.1 coaxial connector

Input voltage

115 V AC

230 V AC

24 W

Dim

(L x W x H) 71 x 43 x 29 mm

Connection

Euro plug

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

EuP Status

Step 2

Weight

117 g

Cable length

1.80 m

Width

43 mm

Height

29 mm

Length

71 mm

Type

SAW 30-240-1000G

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1549855 Dehner Elektronik SAW 30-240-1000G Mains PSU (fixed voltage) 24 V DC 1000 mA 24 W

Conformity certificate

Conformity certificate 1549855 Dehner Elektronik SAW 30-240-1000G Mains PSU (fixed voltage) 24 V DC 1000 mA 24 W

Warranty Terms

Warranty Terms 1549855 Dehner Elektronik SAW 30-240-1000G Mains PSU (fixed voltage) 24 V DC 1000 mA 24 W

Description

Modern plug-in power supply after the energy level DoE (Level VI). The device scores by a high efficiency and low energy consumption.

This text is machine translated.

Features

  • Short circuit and over load protection with automatic restart
  • Output port: small unit port 2.1 x 5.5 mm, polarity + inside
  • Output cable 1.8 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.75*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)