• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-11320920 Mains PSU (fixed voltage) 12 V DC 1.5 A 18 W

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

589 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FPPS 12-18W-N plug power supply

  • Extremely energy efficient N/A
  • Output Current max. 1.5 A
  • 18 W Power
  • DC-hollow plug 5.5//2.1 mm (outer-/inner-Ø)

Our service for you

  • '2.1 x 5.5' plug diagram shows a round plug with plus and minus symbols at the ends of a through line.

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Mains socket

Type

Synchronised

Max. output current

1.5 A

Output voltage

12 V DC

Output current (max.) - rounded

1.5 A

Output

5.5/2.1 coaxial connector

Input voltage

100 V AC

240 V AC

18 W

Dim

(L x W x H) 82 x 52 x 73 mm

Connection

5.5/2.1 coaxial connector

No. of outputs

1 x

EuP Status

Level VI

Weight

130 g

Cable length

1.80 m

Width

52 mm

Height

73 mm

Length

82 mm

Type

FPPS 12-18W-N

Type

Mains adaptor

Type

Synchronised

Input voltage

100 - 240 V AC

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2264184 VOLTCRAFT VC-11320920 Mains PSU (fixed voltage) 12 V DC 1.5 A 18 W

Conformity certificate

Conformity certificate 2264184 VOLTCRAFT VC-11320920 Mains PSU (fixed voltage) 12 V DC 1.5 A 18 W

Warranty Terms

Warranty Terms 2264184 VOLTCRAFT VC-11320920 Mains PSU (fixed voltage) 12 V DC 1.5 A 18 W

Description

Unstabilised power supply with direct voltage output with a fixed output plug 5.5 x 2.1 mm. Polarity of the plug: Positive = positive pin inside.

Features

  • Stabilised output voltage.
  • Protection against short-circuit, over-voltage and overload
  • Eco-design requirements, standby-consumption<0.1 W .
  • Approximately 1.8 m long connection cable.
  • Hollow plugs 5.5/2.1

Scope of delivery

  • Power supply with 1.8 m connection cable
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.24*

What kind of Fixed Voltage Mains Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)