• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 072052 Low power extension cable Low power plug - Low power socket;5.5 mm;2.1 mm;5.5 mm;2.1 mm;3.00 m1 pc

Product type
Low power extension cable
Type A
Low power plug
Type B
Low power socket
Connector type
Plug, straight
Socket, straight
Pin Ø
2.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

180 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC extension cable

  • This text is machine translated.

Our service for you

Technical specifications

  • Length of hand grip: 9.5 mm
  • Twin cable: 2 x 0.4 mm²
Product type

Low power extension cable

Type A

Low power plug

Type B

Low power socket

Connector type

Plug, straight

Socket, straight

Pin Ø

2.1 mm

Outside Ø

5.5 mm

Inside diameter

2.1 mm

Cable length

3.00 m

Content

1 pc(s)

Manufacturer part #

072052

Type

072052

Length

3 m

RoHS-compliant

Yes

Hole Ø

5.5 mm

Type

Straight plug on socket

Outside Ø

5.50 mm

Documents & Downloads

Datasheet

Datasheet 744633 BKL Electronic 072052 Low power extension cable Low power plug - Low power socket;5.5 mm;2.1 mm;5.5 mm;2.1 mm;3.00 m1 pc

Description

Scope of delivery

  • 3 metres

More interesting products

(*All information is plus legal VAT)