• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT 93025c179 Low power cable Low power plug - Open cable ends 5.5 mm 2.5 mm 2.00 m 1 pc(s)

Packaging type
Piece
Product type
Low power cable
Type A
Low power plug
Type B
Open cable ends
Connector type
Plug, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low power cable

  • Low power plug
  • Open cable ends

Our service for you

Technical specifications

  • Twin cable: 2 x 0.4 mm²
Packaging type

Piece

Product type

Low power cable

Type A

Low power plug

Type B

Open cable ends

Connector type

Plug, right angle

Outside Ø

5.5 mm

Inside diameter

2.5 mm

Cable length

2.00 m

Content

1 pc(s)

Manufacturer part #

93025c179

Type

DC-2J25-90-XL

Connection

Plug

Factory colour

Red

Black

Cable cross section

0.4 mm²

Nominal current

5 A

Length

2 m

(Ø)

5.5 mm

RoHS-compliant

Yes

Shaft length

9.5 mm

Hole Ø

2.5 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 749184 VOLTCRAFT 93025c179 Low power cable Low power plug - Open cable ends 5.5 mm 2.5 mm 2.00 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 749184 VOLTCRAFT 93025c179 Low power cable Low power plug - Open cable ends 5.5 mm 2.5 mm 2.00 m 1 pc(s)

Warranty Terms

Warranty Terms 749184 VOLTCRAFT 93025c179 Low power cable Low power plug - Open cable ends 5.5 mm 2.5 mm 2.00 m 1 pc(s)

Description

For new product development or repairs. With molded DC-plug.

This text is machine translated.

Scope of delivery

  • 2 metre

More interesting products

(*All information is plus legal VAT)