
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
DC-CABLE 0,4 QMM 2M 2,5/
- Low power plug
- Open cable ends
Technical specifications
- Product type
Low power cable
- Type A
Low power plug
- Type B
Open cable ends
- Connector type
Plug, straight
- Outside Ø
5.5 mm
- Inside diameter
2.5 mm
- Cable length
2.00 m
- Content
1 pc(s)
- Manufacturer part #
TC-9556652
- Type
TC-9556652
- Nominal voltage
5 V DC
12 V DC
- Nominal current
2 A
- Shaft length
11.5 mm
Documents & Downloads
Datasheet
Datasheet 2389163 TRU COMPONENTS TC-9556652 Low power cable Low power plug - Open cable ends 5.5 mm 2.5 mm 2.00 m 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2389163 TRU COMPONENTS TC-9556652 Low power cable Low power plug - Open cable ends 5.5 mm 2.5 mm 2.00 m 1 pc(s)



























