• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 718228 Low power adapter Low power plug - Low power socket 5.5 mm 2.1 mm 5.8 mm 2 mm 1 pc(s)

Product type
Low power adapter
Type A
Low power plug
Type B
Low power socket
Connector type
Adapter, right angle
Pin Ø
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

813 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle adapter

Our service for you

Technical specifications

Product type

Low power adapter

Type A

Low power plug

Type B

Low power socket

Connector type

Adapter, right angle

Pin Ø

2 mm

Outside Ø

5.5 mm

Inside diameter

2.1 mm

Content

1 pc(s)

Manufacturer part #

718228

Type

718228

Nominal voltage

12 V AC

Nominal current

1 A

RoHS-compliant

Yes

Hole Ø

5.8 mm

Documents & Downloads

Datasheet

Datasheet 1567099 TRU COMPONENTS 718228 Low power adapter Low power plug - Low power socket 5.5 mm 2.1 mm 5.8 mm 2 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1567099 TRU COMPONENTS 718228 Low power adapter Low power plug - Low power socket 5.5 mm 2.1 mm 5.8 mm 2 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)