• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1582296 Low power extension cable Low power plug - Low power socket 5.5 mm 2.1 mm 5.5 mm 2.1 mm 3.00 m 1

Product type
Low power extension cable
Type A
Low power plug
Type B
Low power socket
Connector type
Plug, straight
Socket, straight
Pin Ø
2.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

274 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC extension cable

  • Low power plug
  • Low power socket

Our service for you

Technical specifications

Product type

Low power extension cable

Type A

Low power plug

Type B

Low power socket

Connector type

Plug, straight

Socket, straight

Pin Ø

2.1 mm

Outside Ø

5.5 mm

Inside diameter

2.1 mm

Cable length

3.00 m

Content

1 pc(s)

Manufacturer part #

1582296

Type

1582296

Factory colour

Red

Black

Nominal voltage

12 V DC

Nominal current

10 A

RoHS-compliant

Yes

Hole Ø

5.5 mm

Documents & Downloads

Datasheet

Datasheet 1582296 TRU COMPONENTS 1582296 Low power extension cable Low power plug - Low power socket 5.5 mm 2.1 mm 5.5 mm 2.1 mm 3.00 m 1

User & Safety Instructions

User & Safety Instructions 1582296 TRU COMPONENTS 1582296 Low power extension cable Low power plug - Low power socket 5.5 mm 2.1 mm 5.5 mm 2.1 mm 3.00 m 1

More interesting products

(*All information is plus legal VAT)