• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Low power connector Socket, straight 5.5 mm 2.1 mm 1 pc(s)

1/4
Product type
Low power connector
Connector type
Socket, straight
Nominal current - rounded value
5 A
Inside diameter
5.5 mm
Pin Ø
2.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2758 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.89 / piece)
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC Socket 5,5/2,1 mm

  • low-voltage connector socket, straight 5.5 mm 2.1 mm

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

5 A

Connector type

Socket, straight

Nominal current - rounded value

5 A

Inside diameter

5.5 mm

Pin Ø

2.1 mm

Nominal voltage

12 V DC

Content

1 pc(s)

Manufacturer part #

TC-10334920

Type

TC-10334920

RoHS-compliant

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2583730 TRU COMPONENTS Low power connector Socket, straight 5.5 mm 2.1 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2583730 TRU COMPONENTS Low power connector Socket, straight 5.5 mm 2.1 mm 1 pc(s)

Description

Scope of delivery

  • Main unit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.14*

What kind of ELV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)