• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Low power connector Socket, vertical vertical 5.5 mm 2.5 mm 1 pc(s)

Image similar
Product type
Low power connector
Connector type
Socket, vertical vertical
Nominal current - rounded value
3 A
Inside diameter
5.5 mm
Pin Ø
2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5570 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 5.99
-62 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Network equipment - Installation clutch

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

3 A

Connector type

Socket, vertical vertical

Nominal current - rounded value

3 A

Inside diameter

5.5 mm

Pin Ø

2.5 mm

Connection

Soldering

Nominal voltage

24 V DC

Content

1 pc(s)

Manufacturer part #

738204

Type

738204

RoHS-compliant

Yes

Switch contact

None

Recess diameter (details)

Mm

Documents & Downloads

Datasheet

Datasheet 1564887 TRU COMPONENTS Low power connector Socket, vertical vertical 5.5 mm 2.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1564887 TRU COMPONENTS Low power connector Socket, vertical vertical 5.5 mm 2.5 mm 1 pc(s)

Description

With central fixing.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.48€ 4.78*

What kind of ELV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)